Low

PT00SE12-10SW - 

Circular Connector, PT-SE Series, Wall Mount Receptacle, 10 Contacts, Crimp Socket, Bayonet, 12-10

PT00SE12-10SW - Circular Connector, PT-SE Series, Wall Mount Receptacle, 10 Contacts, Crimp Socket, Bayonet, 12-10
PT00SE12-10SW - Circular Connector, PT-SE Series, Wall Mount Receptacle, 10 Contacts, Crimp Socket, Bayonet, 12-10

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Gamintojo detalės nr.:
PT00SE12-10SW
Užsakymo kodas:
2260629
Produktų asortimentas
PT-SE Series
Techninės specifikacijos:
(EN)
Peržiūrėti visus techninius dokumentus

Produktų apžvalga

The PT00SE12-10SW from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent wall mount receptacle with 10 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Pritaikymas

Industrial, Commercial

Informacija apie produktą

:
PT-SE Series
:
Wall Mount Receptacle
:
10Contacts
:
Crimp Socket
:
Bayonet
:
12-10
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
W
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Raskite panašius produktus Pasirinkite ir pakeiskite pirmiau nurodytas savybes, kad rastumėte panašius produktus.

Susiję produktai

Susijusios paieškos

0 Sandėlyje

Tiesiogiai pristatoma iš tiekėjo

Neatšaukiamas / negrąžinamas

48,71 € 48.71
Kaina, skirta:
Vnt.
Keli: 1 Minimalus: 1
Kiekis Kaina
1 + 48,71 €
5 + 43,05 €
10 + 37,02 €
25 + 31,91 €
No longer stocked:: No Longer Manufactured::
Užlaikomas užsakymas