Low

AMPHENOL SOCAPEX  PT01SE14-5SZ-SR-023  Circular Connector, PT-SE Series, Cable Mount Receptacle, 5 Contacts, Crimp Socket, Bayonet, 14-5

AMPHENOL SOCAPEX PT01SE14-5SZ-SR-023
AMPHENOL SOCAPEX PT01SE14-5SZ-SR-023
Gamintojo detalės nr.:
PT01SE14-5SZ-SR-023
Užsakymo kodas:
2266843
Produktų asortimentas
PT-SE Series
Techninės specifikacijos:
Peržiūrėti visus techninius dokumentus
AMPHENOL SOCAPEX PT01SE14-5SZ-SR-023
AMPHENOL SOCAPEX PT01SE14-5SZ-SR-023

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Produktų apžvalga

The PT01SE14-5SZ-SR-023 from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent cable mount receptacle with 5 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray e...
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Informacija apie produktą

Product Range:
PT-SE Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
5Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
14-5
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
Z
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
Cadmium (15-Jun-2015)

Raskite panašius produktus , sugrupuotus pagal bendras savybes

Pritaikymas

  • Industrial;
  • Commercial

Teisinė ir aplinkosaugos informacija

Kilmės šalis:
Great Britain

Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas

Tarifo nr.:
85369010
Svoris (kg):
.001
SVHC: <#>Taip
close REACH SVHC: Safe Use Data (51.24KB) EN

Susiję produktai