Low

AMPHENOL SOCAPEX  PT01SE20-41PYJ-023  Circular Connector, PT-SE Series, Cable Mount Receptacle, 41 Contacts, Crimp Pin, Bayonet, 20-41

AMPHENOL SOCAPEX PT01SE20-41PYJ-023
AMPHENOL SOCAPEX PT01SE20-41PYJ-023
Technical Data Sheet (3.43MB) EN Peržiūrėti visus techninius dokumentus

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

AMPHENOL SOCAPEX PT01SE20-41PYJ-023
AMPHENOL SOCAPEX PT01SE20-41PYJ-023

Produktų apžvalga

The PT01SE20-41PYJ-023 from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent cable mount receptacle with 41 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Informacija apie produktą

Product Range:
PT-SE Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
41Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
20-41
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
Y
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
20
Contact Termination Type:
Crimp
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
Cadmium (15-Jun-2015)

Raskite panašius produktus , sugrupuotus pagal bendras savybes

Pritaikymas

  • Industrial;
  • Commercial

Teisinė ir aplinkosaugos informacija

Kilmės šalis:
Great Britain

Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas

Tarifo nr.:
85369010
Svoris (kg):
.001
SVHC: <#>Taip
close REACH SVHC: Safe Use Data (51.24KB) EN