Low

AMPHENOL SOCAPEX  PT01SE20-41SX-PG  Circular Connector, PT-SE Series, Cable Mount Receptacle, 41 Contacts, Crimp Socket, Bayonet, 20-41

AMPHENOL SOCAPEX PT01SE20-41SX-PG
AMPHENOL SOCAPEX PT01SE20-41SX-PG
Gamintojo detalės nr.:
PT01SE20-41SX-PG
Užsakymo kodas:
2267547
Produktų asortimentas
PT-SE Series
Techninės specifikacijos:
Peržiūrėti visus techninius dokumentus
AMPHENOL SOCAPEX PT01SE20-41SX-PG
AMPHENOL SOCAPEX PT01SE20-41SX-PG

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Produktų apžvalga

The PT01SE20-41SX-PG from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent cable mount receptacle with 41 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Informacija apie produktą

Product Range:
PT-SE Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
41Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
20-41
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
X
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
Cadmium (15-Jun-2015)

Raskite panašius produktus , sugrupuotus pagal bendras savybes

Pritaikymas

  • Industrial
  • Commercial

Teisinė ir aplinkosaugos informacija

Kilmės šalis:
Great Britain

Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas

Tarifo nr.:
85369010
Svoris (kg):
.001
SVHC: <#>Taip
close REACH SVHC: Safe Use Data (51.24KB) EN