Low

PT07GS18-32PX - 

Circular Connector, PT Series, Jam Nut Receptacle, 32 Contacts, Solder Pin, Bayonet, 18-32

PT07GS18-32PX - Circular Connector, PT Series, Jam Nut Receptacle, 32 Contacts, Solder Pin, Bayonet, 18-32
PT07GS18-32PX - Circular Connector, PT Series, Jam Nut Receptacle, 32 Contacts, Solder Pin, Bayonet, 18-32

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Gamintojo detalės nr.:
PT07GS18-32PX
Užsakymo kodas:
2276159
Produktų asortimentas
PT Series
Techninės specifikacijos:
(EN)
Peržiūrėti visus techninius dokumentus

Produktų apžvalga

The PT07GS18-32PX from Amphenol is PT series, MIL-DTL-26482 series I equivalent jam nut receptacle with 32 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy PCB pin contacts with gold plating

Pritaikymas

Industrial, Commercial

Informacija apie produktą

:
PT Series
:
Jam Nut Receptacle
:
32Contacts
:
Solder Pin
:
Bayonet
:
18-32
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
X
:
General Duty
:
MIL-DTL-26482 Series I
Raskite panašius produktus Pasirinkite ir pakeiskite pirmiau nurodytas savybes, kad rastumėte panašius produktus.

Susiję produktai

Palyginti pasirinktus

Susijusios paieškos

0 Sandėlyje

Tiesiogiai pristatoma iš tiekėjo

Neatšaukiamas / negrąžinamas

66,43 € 66.43
Kaina, skirta:
Vnt.
Keli: 1 Minimalus: 1
Kiekis Kaina
1 + 66,43 €
3 + 58,76 €
10 + 52,68 €
25 + 47,00 €
No longer stocked:: No Longer Manufactured::
Užlaikomas užsakymas