Low

AMPHENOL SOCAPEX  PT07P14-19PX  Circular Connector, PT Series, Jam Nut Receptacle, 19 Contacts, Solder Pin, Bayonet, 14-19

AMPHENOL SOCAPEX PT07P14-19PX
AMPHENOL SOCAPEX PT07P14-19PX
Gamintojo detalės nr.:
PT07P14-19PX
Užsakymo kodas:
2276256
Produktų asortimentas
PT Series
Techninės specifikacijos:
Peržiūrėti visus techninius dokumentus
AMPHENOL SOCAPEX PT07P14-19PX
AMPHENOL SOCAPEX PT07P14-19PX

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Produktų apžvalga

The PT07P14-19PX from Amphenol is PT series, MIL-DTL-26482 series I equivalent jam nut receptacle with 19 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Informacija apie produktą

Product Range:
PT Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
19Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
14-19
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
X
Service Class:
Environmentally Sealed, Potting Cup
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
Cadmium (15-Jun-2015)

Raskite panašius produktus , sugrupuotus pagal bendras savybes

Pritaikymas

  • Industrial
  • Commercial

Teisinė ir aplinkosaugos informacija

Kilmės šalis:
Great Britain

Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas

Tarifo nr.:
85369010
Svoris (kg):
.001
SVHC: <#>Taip
close REACH SVHC: Safe Use Data (51.24KB) EN

Susiję produktai