Low

AMPHENOL SOCAPEX  PT08SE18-11PY-SR  Circular Connector, PT-SE Series, Right Angle Plug, 11 Contacts, Crimp Pin, Bayonet, 18-11

AMPHENOL SOCAPEX PT08SE18-11PY-SR
AMPHENOL SOCAPEX PT08SE18-11PY-SR
Gamintojo detalės nr.:
PT08SE18-11PY-SR
Užsakymo kodas:
2277579
Produktų asortimentas
PT-SE Series
Techninės specifikacijos:
Peržiūrėti visus techninius dokumentus
AMPHENOL SOCAPEX PT08SE18-11PY-SR
AMPHENOL SOCAPEX PT08SE18-11PY-SR

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Produktų apžvalga

The PT08SE18-11PY-SR from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent right angle plug with 11 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure ...
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Informacija apie produktą

Product Range:
PT-SE Series
Circular Connector Shell Style:
Right Angle Plug
No. of Contacts:
11Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
18-11
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
Y
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
Cadmium (15-Jun-2015)

Raskite panašius produktus , sugrupuotus pagal bendras savybes

Pritaikymas

  • Industrial;
  • Commercial

Teisinė ir aplinkosaugos informacija

Kilmės šalis:
Great Britain

Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas

Tarifo nr.:
85369010
Svoris (kg):
.001
SVHC: <#>Taip
close REACH SVHC: Safe Use Data (51.24KB) EN