Low

MS27505E15F97P - 

Circular Connector, MIL-DTL-38999 Series I, Box Mount Receptacle, 12 Contacts, Crimp Pin, Bayonet

MS27505E15F97P - Circular Connector, MIL-DTL-38999 Series I, Box Mount Receptacle, 12 Contacts, Crimp Pin, Bayonet

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Gamintojo detalės nr.:
MS27505E15F97P
Užsakymo kodas:
1959036
Produktų asortimentas
MIL-DTL-38999 Series I
Techninės specifikacijos:
(EN)
Peržiūrėti visus techninius dokumentus

Produktų apžvalga

The MS27505E15F97P from Amphenol is MIL-DTL-38999 Series I box mount receptacle with 12 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Pritaikymas

Aerospace, Defence, Military, Industrial

Informacija apie produktą

:
MIL-DTL-38999 Series I
:
Box Mount Receptacle
:
12Contacts
:
Crimp Pin
:
Bayonet
:
15-97
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Raskite panašius produktus Pasirinkite ir pakeiskite pirmiau nurodytas savybes, kad rastumėte panašius produktus.

Susijusios paieškos

31 Sandėlyje

Tiesiogiai pristatoma iš tiekėjo

Neatšaukiamas / negrąžinamas

Sandėlyje esančios prekės pristatomos per 5 darbo dienas

127,00 € 127.00
Kaina, skirta:
Vnt.
Keli: 1 Minimalus: 1
Kiekis Kaina
1 + 127,00 €
3 + 114,00 €
10 + 104,00 €
25 + 91,93 €