CADSOFT

Kodėl verta rinktis mus

  • Prieiga prie daugiau nei 650 000 produktų
  • Išsiuntimas tą pačią dieną
  • Nėra minimalaus užsakymo
  • Nemokama techninė pagalba
  • Kasdien pridedami patys naujausi produktai
  • Greitojo pirkimo įrankiai
  • Paprastas grąžinimas
  • Internetinė inžinierių bendruomenė
Sužinokite daugiau

Cadsoft
Apie CADSoft

element14

DESIGN CENTER BETA

Learn More

BRAND NEW:

EAGLE Make Personal and EAGLE Make Pro

Buy Now
Cadsoft

Save up to 40% off with

Special Educational Pricing

Buy Now
Cadsoft

Apie CADSOFT


Apie CADSoft

SCHEMATIC. LAYOUT. AUTOROUTER

CadSoft EAGLE V7 offers user-friendly, flexible and affordable solutions for PCB design, as well as introducing a new XML database structure that you can easily import or export data files to and from other CAD programs. Three modules embedded in a single user interface: Schematic Capture, Board Layout and Autorouter.

Buy NowDownload 30 Day Free Trial

What's New in Eagle Version 7

Improved Autorouter

  • Multi-threaded support optimizes EAGLE's use of multi-core hardware by running each routing variant on its own processor simultaneously. End-users will benefit from multiple "configurations" of the same routed board to choose from, and can select the best outcome for their design.
  • Contains pre-route option that will result in more cost effective, efficiently routed PCBs, requiring less manual interaction.

Support for Hierarchical Design

  • Supports larger, more complex designs.
  • Also favors design re-use by allowing blocks of one design to be used in others.
  • Helps organize large schematic designs into small functional blocks which can be assigned to team members.

Whats New in EAGLE Version 7.4

  • Library editor improvements: Symbols can now be copied from the Control Panel or within a library
  • New "Make Pro" edition with flexible board size
  • Extension of the Overview screen: easy duplication of components
  • Now with design rules from Würth and Eurocircuits for the generation of manufacturable data
  • Improved documentation

Easy to learn!

  • 3 modules with identical user interfaces
  • Hundreds of video tutorials available
  • Regular free online trainings and free support through dedicated experts
  • Active user forums that help solve design problems and give guidance
  • User manual available for download or accessible from the software

Easy to buy!

  • Purchase online, direct or from our far-reaching reseller network
  • No maintenance fee, flexible licensing model
  • 3 product lines and varying license types tailored to suit your needs
  • The EAGLE ecosystem provides access to add-on products and hardware

Easy to use!

  • Compatible with Windows®, Linux® and Mac®
  • Available in 32- and 64-bit versions
  • Tens of thousands of free component libraries available
  • Extensions (User Language Programs (ULPs)) that allow for customized features
  • Large ecosystems of integrated 3rd party solutions (e.g. 3D,Simulation, Signal Integrity)

System requirements

  • Windows XP, Windows Vista, Windows 7, Windows 8.
  • The 64 bit EAGLE version requires a 64 bit version of the operating system.
  • Linux based on kernel 2.6 for Intel computers, X11 with a minimum color depth of 8 bpp, libssl.so.1.0.0 and libcrypto.so.1.0.0. For the 64-bit version a 64 bit operating system is required and libc.so.6 with sub version GLIBC_2.14 or higher.
  • Mac OS X version 10.8 to 10.10 for Intel computer.

The modules

Schematic editor

Create your Schematic on up to 999 sheets.

Schematic
  • Electrical Rule Check (ERC): Error check in the Schematic and consistency check between Schematic and Layout
  • Hierarchical Design: schematics can be designed in a hierarchical structure
  • Automatic board generation
  • Support of assembly variants
  • Net class matrix
  • Design Re-use: Combine different schematic/ boarded pairs into a new design

Layout editor

Max. 16 signal layers with support of Blind and Buried vias

Layout
  • Quick, manual design of the entire circuit board
  • Design Rule Check results graphically marked
  • Differential pair routing
  • Meander command for length compensation of signals
  • Output of manufacturing data with the CAM processor
  • Rotation of objects in arbitrary angles (0.1 degree steps), rounded corners

Autorouter

Change between manual and automatic routing at any time

Autorouter
  • Grid-based Ripup & Retry router
  • TopRouter with gridless routing algorithm
  • Interactive Follow-me router for DRC verified, flawless manual routing
  • Optional automatic selection of routing grid and preferred directions in the signal layers
  • Support of multi-core processors to enable multiple routing jobs simultaneously
  • Uses the layout's Design Rules

Best Selling, award winning software with high-end functionality and support for a fraction of the cost for most PCB Programs

EAGLE BusinessEAGLE MakeEAGLE Learn
OverviewOur popular product line for engineers that are frequently designing with EAGLE in an established commercial environment.The newest addition to the EAGLE portfolio for engineers using EAGLE for personal non-commercial projects (Make Personal) or for less complex commercial designs in a start-up environment (Make Pro).Our educational licenses for engineers and students designing with EAGLE in a non-commercial educational environment or institution.
TypeCommercialCommercial/Non-commercialEducational
EditionsProfessional
Standard
Light
Make Pro
Make Personal
Professional
Standard
Modules availableLayout
Schematic
Autorouter
Layout
Schematic
Autorouter
Layout
Schematic
Autorouter
Users1-5011-50
Sheets1-999991-999
Signal layers2-164-62-16
Max. board sizeup to 4x4mup to 160x100 (variable)up to 4x4m
Licensing modelPerpetualSubscription/PerpetualPerpetual
Download free trial version!

Buy only the EAGLE features you need

In addition to the full suite option, you can buy the schematic editor and layout editor modules separately.

  • Available for Windows®, Linux® and Macintosh®
  • Streamlined capability to upload your BoM, view pricing, availability and add to shopping card without exiting design environment
  • Access to high quality PCB fabrication manufacturers providing fast quotes
  • Free tech support at element14.com/eaglediscussion or 880 030 988
  • Licenses available for 1, 3, 5, 10 or 30 users
View all products
Free Trial

Produktų sąrašas


Engineering Software

Rodyti visus produktus 3

Vaizdo įrašai


Eagle Tutorials

Bendruomenė


Ar norite pamatyti, kokią informaciją apie šį produktą pateikia kiti klientai?

  Skaitykite mūsų bendruomenės narių diskusijas, tinklaraščius ir dokumentus.

Filtrai:

Pateikite vienam iš mūsų specialistų klausimą arba pradėkite diskusiją ir gaukite atsakymus iš tiekėjų specialistų bei mūsų bendruomenei priklausančių kolegų inžinierių.
Storefronts:MANUFACTURER_NAME