Low

CA02COME28-15PWB - 

Circular Connector, CA-COM-B Series, Box Mount Receptacle, 35 Contacts, Solder Pin, Reverse Bayonet

ITT CANNON CA02COME28-15PWB

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Gamintojo detalės nr.:
CA02COME28-15PWB
Užsakymo kodas:
1979924
Produktų asortimentas
CA-COM-B Series
Techninės specifikacijos:
(EN)
Peržiūrėti visus techninius dokumentus

Informacija apie produktą

:
Copper Alloy
:
Box Mount Receptacle
:
Silver
:
28-15
:
Aluminium Alloy Body
:
Environmentally Sealed
:
Reverse Bayonet
:
35Contacts
:
CA-COM-B Series
:
MIL-DTL-5015 Series
:
Zinc Die Cast, Nickel
:
W
:
Solder Pin
Raskite panašius produktus Pasirinkite ir pakeiskite pirmiau nurodytas savybes, kad rastumėte panašius produktus.

Produktų apžvalga

The CA02COME28-15PWB from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent box mount receptacle with 35 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. The coupling unit is featured by roller bolts made of stainless steel rolling down the mating ramp, thus reducing coupling torque. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy solder pin contacts with silver plating

Pritaikymas

Commercial, Industrial