Low

ITT CANNON  VG95234M-20A9PNF0  Circular Connector, VG95234 Series, Straight Plug, 9 Contacts, Crimp Pin - Contacts Not Supplied

ITT CANNON VG95234M-20A9PNF0
Gamintojo detalės nr.:
VG95234M-20A9PNF0
Užsakymo kodas:
2007562
Produktų asortimentas
VG95234 Series
Techninės specifikacijos:
Peržiūrėti visus techninius dokumentus

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Produktų apžvalga

The VG95234M-20A9PNF0 from ITT Cannon is VG95234 series, MIL-DTL-5015 series equivalent straight plug with 9 contacts. The VG95234 series connectors are available in wide range of connector styles and sizes. The design meets VG95234 standard and provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. These are most versatile connectors for an accurate connect and disconnect.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Environmental sealing
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

Informacija apie produktą

Product Range:
VG95234 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
9Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Reverse Bayonet
Insert Arrangement:
20A9
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Raskite panašius produktus , sugrupuotus pagal bendras savybes

Pritaikymas

  • Commercial
  • Industrial

Teisinė ir aplinkosaugos informacija

Kilmės šalis:
Germany

Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas

Tarifo nr.:
85369010
Svoris (kg):
.01