Low

ITT CANNON  VG95234M-28-21SNF0  Circular Connector, VG95234 Series, Straight Plug, 37 Contacts

ITT CANNON VG95234M-28-21SNF0
Gamintojo detalės nr.:
VG95234M-28-21SNF0
Užsakymo kodas:
2007615
Produktų asortimentas
VG95234 Series
Techninės specifikacijos:
Peržiūrėti visus techninius dokumentus

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Produktų apžvalga

The VG95234M-28-21SNF0 from ITT Cannon is VG95234 series, MIL-DTL-5015 series equivalent straight plug with 37 contacts. The VG95234 series connectors are available in wide range of connector styles and sizes. The design meets VG95234 standard and provides...
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Environmental sealing
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating

Informacija apie produktą

Product Range:
VG95234 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
37Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Reverse Bayonet
Insert Arrangement:
28-21
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Raskite panašius produktus , sugrupuotus pagal bendras savybes

Pritaikymas

  • Commercial;
  • Industrial

Teisinė ir aplinkosaugos informacija

Kilmės šalis:
Germany

Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas

Tarifo nr.:
85369010
Svoris (kg):
.01