Low

LAIRD TECHNOLOGIES  BTM410  BLUETOOTH MODULE, AT DATA, EXT ANT

LAIRD TECHNOLOGIES BTM410
Gamintojo detalės nr.:
BTM410
Užsakymo kodas:
1857736
Techninės specifikacijos:
Peržiūrėti visus techninius dokumentus

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Produktų apžvalga

BTM410 is a Bluetooth AT data module with external antenna. It has been designed to meet the needs of developers who wish to add robust, short range Bluetooth data connectivity to their products. They are based on the market leading Cambridge Silicon Radio BC04 chipset, providing exceptionally low power consumption with outstanding range. They support the latest Bluetooth Version 2.1 Specification, providing the important advantage of Secure Simple Pairing, which improves security and enhances the ease of use for end customers. With physical small size and best of class, low power operation, these modules are the ideal choice for applications where designers need both performance and minimum size. For maximum flexibility in systems integration, the modules are designed to support a separate power supply for I/O. To aid product development and integration, it has integrated a complete Bluetooth protocol stack within the modules, including support for the Bluetooth Serial Port Profile.
  • Adaptive frequency hopping to cope with interference from other wireless devices
  • Secure simple pairing support
  • Comprehensive AT interface for simple programming
  • Bluetooth END product qualified
  • Class 2 output 4dBm
  • Low power operation
  • UART interface, Multi point support
  • PCM and SCO for external codec
  • GPIO lines under AT control
  • WiFi coexistence

Informacija apie produktą

Bluetooth Version:
Bluetooth 2.1 + EDR
Supply Voltage Min:
3V
Supply Voltage Max:
3.3V
Signal Range Max:
50m
Data Rate:
2.1Mbps
Bluetooth Class:
Class 2
Receive Sensitivity:
-86dBm
Operating Temperature Min:
-30°C
Operating Temperature Max:
70°C
Product Range:
-
SVHC:
To Be Advised

Raskite panašius produktus , sugrupuotus pagal bendras savybes

Pritaikymas

  • Communications & Networking
  • Wireless
  • Security
  • Medical
  • Automotive

Teisinė ir aplinkosaugos informacija

Kilmės šalis:
Thailand

Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas

RoHS suderinamumas:
Taip
Tarifo nr.:
85176990
Svoris (kg):
.005035

Susiję produktai

Panašūs produktai

Rasti produktus su panašiomis funkcijomis. Pasirinkite vieną iš šių nuorodų ir būsite nukreipti į produktų grupės puslapį, kuriame yra visi šios kategorijos produktai su reikiama savybe.