Low

BTM421 - 

BLUETOOTH MODULE, HCI DATA, INT ANT

BTM421 - BLUETOOTH MODULE, HCI DATA, INT ANT

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Gamintojas:
LAIRD LAIRD
Gamintojo detalės nr.:
BTM421
Užsakymo kodas:
1857743
Techninės specifikacijos:
(EN)
Peržiūrėti visus techninius dokumentus

Produktų apžvalga

BTM421 is a Bluetooth HCI Data module with integrated antenna. Designed to meet the needs of developers adding robust, short range Bluetooth data connectivity to their products and using embedded Bluetooth stacks within these products. They are based on the market leading Cambridge Silicon Radio BC04 chipset, providing exceptionally low power consumption with outstanding range. Supporting the latest Bluetooth Version 2.1 Specification with EDR (Enhanced Data Rate), HCI Data Modules increase data throughput up to 2.1Mbps. BT version 2.1 provides the advantage of Secure Simple Pairing that improves security and enhances ease of use for end customers. With a small footprint and best of class low power operation, these modules are ideal for applications where designers need both performance and minimum size. For maximum flexibility in systems integration, the modules are designed to support separate power supplies for I/O and the USB interface.
  • Adaptive frequency hopping to cope with interference from other wireless devices
  • Secure simple pairing support
  • HCI interface
  • Bluetooth controller subsystem product qualified
  • Compact size
  • Class 2 output 4dBm
  • Low power operation
  • USB interface
  • PCM for external codec
  • WiFi coexistence hardware support

Pritaikymas

Communications & Networking, Wireless, Security, Medical, Automotive

Informacija apie produktą

:
Bluetooth 2.1 + EDR
:
3V
:
3.3V
:
30m
:
2.1Mbps
:
Class 2
:
-84dBm
:
-30°C
:
85°C
:
-
Raskite panašius produktus Pasirinkite ir pakeiskite pirmiau nurodytas savybes, kad rastumėte panašius produktus.

Susijusios paieškos

Nėra sandėlyje

No longer stocked:: true No Longer Manufactured::