Low

DVK-PRM122 - 

TRANSCEIVER, 2.4GHZ, DEV KIT

DVK-PRM122 - TRANSCEIVER, 2.4GHZ, DEV KIT

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Gamintojas:
LAIRD LAIRD
Gamintojo detalės nr.:
DVK-PRM122
Užsakymo kodas:
1857786

Produktų apžvalga

DVK-PRM122 is a development kit for PRM122 with LT2510 2.4GHz RF module. The LT2510 Frequency Hopping Spread Spectrum transceiver module is the latest in robust and easy to use radio modules. Supporting both high data rates and long ranges, the LT2510 is a great fit for any number of machine to machine applications. LT2510 features an easy to use serial UART with hardware flow control for fast integration into an existing serial infrastructure. Based on proprietary FlexRF technology, this globally accepted module will exceed most OEM application and performance requirements. LT2510 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows OEMs to design and test networks to suit their applications. Enhanced API commands provide packet routing control and network intelligence.
  • Very robust in the presence of interference
  • High throughput
  • Ultra low power consumption
  • Global acceptance
  • Simple integration
  • Pluggable 50mW output power module with external antenna
  • U. FL antenna connector

Pritaikymas

Industrial, RF Communications, Communications & Networking

Turinys

Two RF module, Two adapter board, Two antenna, CD, Two AC power adapters, Cables.

Informacija apie produktą

:
Laird Technologies
:
PRM122
:
Communication & Networking
:
Wireless Module
:
2 x Dev Kit LT2510 Transceiver, RS232 & USB Serial Adapter Board, DB9 to DB9 RS232 & USB Cable
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
Nėra sandėlyje

No longer stocked:: true No Longer Manufactured::