Low

TRBLU24-00100-03 - 

BLUETOOTH MODULE, BCO4, HCI, EDR

TRBLU24-00100-03 - BLUETOOTH MODULE, BCO4, HCI, EDR

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Gamintojas:
LAIRD LAIRD
Gamintojo detalės nr.:
TRBLU24-00100-03
Užsakymo kodas:
1857729
Techninės specifikacijos:
(EN)
Peržiūrėti visus techninius dokumentus

Produktų apžvalga

TRBLU24-00100-03 is a Embedded Bluetooth Module is specifically designed for applications that demand a robust and reliable Bluetooth connection. This product has been designed with solder connections that allow the module to be mounted directly into user designs and potted or enclosed within metal housing, while exposing a high performance multilayer ceramic antenna. The Host Controller Interface(HCI) interface has been optimised to work with the Microsoft Windows CE embedded protocol stack and also supports other HCI compliant Bluetooth stacks including Microsoft Windows XP. The interface allows the module to access to the full range of features available from the Bluetooth version 2.0 specification from the latest CSR BlueCore BC4 chipset.
  • Integrated antenna with up to 300m range
  • Class 1 with +6dBm transmit power (maximum)
  • Current consumption less than 30mA
  • Version 2.0+ EDR Bluetooth
  • Data transfer rate up to 3Mbps
  • Rugged design
  • USB or optional UART (H4, H5, BCSP)
  • Piconet and Scatternet supported
  • Adaptive frequency hopping
  • Support WiFi coexistence

Pritaikymas

Communications & Networking, Wireless

Informacija apie produktą

:
Bluetooth 2.0
:
3.3V
:
7V
:
250m
:
3Mbps
:
Class 1
:
-86dB
:
-40°C
:
85°C
:
-
Raskite panašius produktus Pasirinkite ir pakeiskite pirmiau nurodytas savybes, kad rastumėte panašius produktus.

Susijusios paieškos

Nėra sandėlyje

No longer stocked:: true No Longer Manufactured::