Low

TSW-105-22-F-S-RA - 

Board-To-Board Connector, Right Angle, 2.54 mm, 5 Contacts, Header, TSW Series, Through Hole

TSW-105-22-F-S-RA - Board-To-Board Connector, Right Angle, 2.54 mm, 5 Contacts, Header, TSW Series, Through Hole
TSW-105-22-F-S-RA - Board-To-Board Connector, Right Angle, 2.54 mm, 5 Contacts, Header, TSW Series, Through Hole

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Gamintojas:
SAMTEC SAMTEC
Gamintojo detalės nr.:
TSW-105-22-F-S-RA
Užsakymo kodas:
2053968
Produktų asortimentas
TSW Series
Techninės specifikacijos:
(EN)
Peržiūrėti visus techninius dokumentus

Produktų apžvalga

The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing of 2.54mm (2 to 25 contacts per row) with right angle orientation
  • High operating temperature range of -55°C to 125°C for 3µ"gold flash plated contacts
  • Terminal material is phosphor bronze
  • Black glass filled polyester insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

Pritaikymas

Industrial

Informacija apie produktą

:
2.54mm
:
5Contacts
:
Header
:
TSW Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
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
200 Sandėlyje

Tiesiogiai pristatoma iš tiekėjo

Neatšaukiamas / negrąžinamas

Sandėlyje esančios prekės pristatomos per 6 darbo dienas

0,346 € 0.35
Kaina, skirta:
Vnt.
Keli: 150 Minimalus: 150
Kiekis Kaina
150 + 0,346 €
250 + 0,331 €
500 + 0,304 €
1000 + 0,27 €
1500 + 0,255 €
5000 + 0,211 €