Paryškintuose laukeliuose apačioje jūs įvedėte vertę, kurioje yra netinkamų simbolių. Pataisykite savo pasirinkimą naudodami tik tinkamus simbolius.

Produktas atitikti paiešką tik iš dalies

Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

 
 

TV06DT-23-35JB

Circular Connector, Tri-Start TV Series, Straight Plug, 100 Contacts, Crimp Socket, Threaded

AMPHENOL AEROSPACE TV06DT-23-35JB

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Gamintojo detalės nr.:
TV06DT-23-35JB
Užsakymo kodas:
2644242
Produktų asortimentas
Tri-Start TV Series
Techninės specifikacijos:
TV06DT-23-35JB   Datasheet
Peržiūrėti visus techninius dokumentus

Produktų asortimento parinkiklis (Tri-Start TV Series)

Peržiūrėti viską iš šių produktų asortimento

Produktų apžvalga

The TV06DT-23-35JB from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent straight cable plug with 100 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes and they have highest performance capabilities for both general duty and severe environment applications. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. They are designed to withstand the extreme shock, exposure and vibration. Tri-Start TV series connectors also features firewall capability, contact protection, quick coupling and electrostatic discharge protection (ESD). These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Salt spray exposure of 500hr
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with nickel-PTFE plating
  • Copper alloy crimp socket contacts with gold plating

Pritaikymas

Commercial, Industrial

Informacija apie produktą

Norite pamatyti panašius produktus? Tiesiog žemiau pasirinkite reikiamus atributus ir paspauskite mygtuką ×


:
Tri-Start TV Series

:
Straight Plug

:
100Contacts

:
Crimp Socket

:
Threaded

:
23-35

:
Aluminium Alloy Body

:
Nickel-PTFE

:
Copper Alloy

:
Gold

:
B

:
Corrosion Resistant, EMI

:
MIL-DTL-38999 Series III

Raskite panašius produktus Pasirinkite ir pakeiskite pirmiau nurodytas savybes, kad rastumėte panašius produktus.

Techniniai duomenys (1)

CAD atsisiuntimai

×

Sąlygos

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Sutikti Atšaukti

Galima užsakyti pristatymą (ang. back order)

Tiesioginis siuntimas iš tiekėjo

Neatšaukiamas / negrąžinamas

Atsiprašome, šiuo metu nežinome, kada turėsime šią prekę, tačiau galite ją rezervuoti dabar pateikdami užlaikytą užsakymą (ang. back order)

642,45 €

Kaina negalima. susisiekite su klientų aptarnavimo skyriumi.

Kaina, skirta:
Each
Keli: 1 Minimalus: 1
Kiekis Kaina Jūsų kaina
 
 
1+ 642,45 €
Reklaminė kaina
Sutarties suma
Užsakymo internetu kaina
Tik užsakymo internetu sutarties kaina
 
 
 

Kaina negalima. susisiekite su klientų aptarnavimo skyriumi.

No longer stocked:: No Longer Manufactured::
Įdėti į krepšelį Įdėti į krepšelį Išankstinis Užsakymas
Pridėti
Apribota prekė
Pridėti dalies Nr. ir (ar) eilutės pastabą
Visa kaina:
Visa kaina: ( )
Visa kaina: --