LQH32NZ_23 Series Wirewound Inductors:
Rasta produktų: 33Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 3.3µH | 300mA | 1ohm | 38MHz | 300mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,142 € | Min.: 2000 / kartot.: 2000 | 120µH | 75mA | 8ohm | 7.5MHz | 75mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 6.8µH | 240mA | 1.5ohm | 25MHz | 240mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 1.2µH | 425mA | 0.6ohm | 100MHz | 425mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,119 € | Min.: 2000 / kartot.: 2000 | 4.7µH | 270mA | 1.2ohm | 31MHz | 270mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,112 € | Min.: 2000 / kartot.: 2000 | 10µH | 190mA | 1.8ohm | 20MHz | 190mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 47µH | 100mA | 4.3ohm | 11MHz | 100mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,112 € | Min.: 2000 / kartot.: 2000 | 180µH | 65mA | 10.2ohm | 6MHz | 65mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,112 € | Min.: 2000 / kartot.: 2000 | 39µH | 110mA | 3.9ohm | 11MHz | 110mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 33µH | 115mA | 3.5ohm | 12MHz | 115mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,117 € | Min.: 2000 / kartot.: 2000 | 1µH | 445mA | 0.5ohm | 100MHz | 445mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 1.5µH | 400mA | 0.6ohm | 75MHz | 400mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 18µH | 165mA | 2.5ohm | 15MHz | 165mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 3.9µH | 290mA | 1.1ohm | 35MHz | 290mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 2.7µH | 320mA | 0.9ohm | 43MHz | 320mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 22µH | 150mA | 2.8ohm | 14MHz | 150mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,119 € | Min.: 2000 / kartot.: 2000 | 8.2µH | 225mA | 1.6ohm | 23MHz | 225mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,119 € | Min.: 2000 / kartot.: 2000 | 5.6µH | 250mA | 1.3ohm | 28MHz | 250mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 2.2µH | 370mA | 0.8ohm | 50MHz | 370mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,111 € | Min.: 2000 / kartot.: 2000 | 330µH | 65mA | 13ohm | 5MHz | 65mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 12µH | 180mA | 2ohm | 18MHz | 180mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 56µH | 85mA | 4.9ohm | 10MHz | 85mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,119 € | Min.: 2000 / kartot.: 2000 | 82µH | 70mA | 6.2ohm | 8.5MHz | 70mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,112 € | Min.: 2000 / kartot.: 2000 | 220µH | 65mA | 11.8ohm | 5.5MHz | 65mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,120 € | Min.: 2000 / kartot.: 2000 | 1.8µH | 390mA | 0.7ohm | 60MHz | 390mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||