PXO78-500-M Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,430 € 10+ 2,160 € 25+ 1,990 € 50+ 1,750 € 100+ 1,670 € | Min.: 1 / kartot.: 1 | ITE | Open Frame | 1 Output | 3.25W | 6.5V | 500mA | Fixed | Surface Mount Device | 8V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ 3,430 € 10+ 2,160 € 25+ 1,990 € 50+ 1,750 € 100+ 1,670 € | Min.: 1 / kartot.: 1 | ITE | Open Frame | 1 Output | 6W | 12V | 500mA | Fixed | Surface Mount Device | 15V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ 3,430 € 10+ 2,160 € 25+ 1,990 € 50+ 1,690 € 100+ 1,620 € | Min.: 1 / kartot.: 1 | ITE | Open Frame | 1 Output | 4.5W | 9V | 500mA | Fixed | Surface Mount Device | 12V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ 3,430 € 10+ 2,160 € 25+ 1,990 € 50+ 1,690 € 100+ 1,620 € | Min.: 1 / kartot.: 1 | ITE | Open Frame | 1 Output | 7.5W | 15V | 500mA | Fixed | Surface Mount Device | 19V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ 3,500 € 10+ 2,200 € 25+ 2,030 € 50+ 1,880 € 100+ 1,790 € | Min.: 1 / kartot.: 1 | ITE | Open Frame | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 6.5V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ 3,400 € 10+ 2,140 € 25+ 1,970 € 50+ 1,830 € 100+ 1,740 € | Min.: 1 / kartot.: 1 | ITE | Open Frame | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 4.75V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series |