TRI 3 Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 23Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,400 € 10+ 31,910 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ 43,350 € 10+ 37,930 € 25+ 37,170 € 50+ 36,410 € 100+ 35,650 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ 38,910 € 10+ 35,200 € 25+ 34,450 € 50+ 33,890 € 100+ 33,340 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ 38,910 € 10+ 35,200 € 25+ 34,450 € 50+ 33,890 € 100+ 33,340 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ 40,850 € 10+ 35,740 € 25+ 35,030 € 50+ 34,310 € 100+ 33,600 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ 41,500 € 10+ 34,650 € 25+ 33,960 € 50+ 33,260 € 100+ 32,570 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ 38,910 € 10+ 35,200 € 25+ 34,450 € 50+ 33,890 € 100+ 33,340 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ 40,850 € 10+ 35,740 € 25+ 35,030 € 50+ 34,310 € 100+ 33,600 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ 38,910 € 10+ 34,650 € 25+ 33,910 € 50+ 33,360 € 100+ 32,810 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ 38,910 € 10+ 35,200 € 25+ 34,450 € 50+ 33,890 € 100+ 33,340 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ 41,500 € 10+ 37,400 € 25+ 36,590 € 50+ 36,000 € 100+ 35,410 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ 38,910 € 10+ 35,200 € 25+ 34,450 € 50+ 33,890 € 100+ 33,340 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ 40,850 € 10+ 35,740 € 25+ 35,030 € 50+ 34,310 € 100+ 33,600 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ 38,700 € 10+ 35,480 € 25+ 34,890 € 50+ 34,330 € 100+ 33,790 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ 38,910 € 10+ 32,610 € 25+ 31,960 € 50+ 31,310 € 100+ 30,650 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ 40,850 € 10+ 35,740 € 25+ 35,030 € 50+ 34,310 € 100+ 33,600 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ 43,350 € 10+ 37,930 € 25+ 37,170 € 50+ 36,410 € 100+ 35,650 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ 43,350 € 10+ 37,930 € 25+ 37,170 € 50+ 36,410 € 100+ 35,650 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 15V | 115mA | -15V | 115mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ 38,910 € 10+ 35,200 € 25+ 34,450 € 50+ 33,890 € 100+ 33,340 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 12V | 290mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ 40,850 € 10+ 35,740 € 25+ 35,030 € 50+ 34,310 € 100+ 33,600 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series | |||||
Each | 1+ 41,500 € 10+ 37,400 € 25+ 36,590 € 50+ 36,000 € 100+ 35,410 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 2 Output | 12V | 145mA | -12V | 145mA | Regulated | 5kV | 5V | Fixed | 20.3mm | 12mm | 31.8mm | 4.5V | 9V | TRI 3 Series | |||||
Each | 1+ 38,910 € 10+ 35,200 € 25+ 34,450 € 50+ 33,890 € 100+ 33,340 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 15V | 235mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 36V | 75V | TRI 3 Series | |||||
Each | 1+ 40,850 € 10+ 35,740 € 25+ 35,030 € 50+ 34,310 € 100+ 33,600 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 3 Series |