RDF200 Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 172,920 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF200 Series | |||||
Each | 1+ 207,310 € 5+ 201,090 € 10+ 194,870 € 50+ 186,580 € 100+ 174,140 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 15V | 13.5A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF200 Series | |||||
Each | 1+ 213,090 € 5+ 206,700 € 10+ 200,310 € 50+ 191,780 € 100+ 179,000 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF200 Series | |||||
Each | 1+ 210,910 € 5+ 204,580 € 10+ 198,260 € 50+ 189,820 € 100+ 177,160 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF200 Series |