16-bit Microcontrollers:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 66,440 € 5+ 60,770 € 10+ 55,090 € 25+ 49,430 € | Min.: 1 / kartot.: 1 | M16C Family M32C/80 Series M32C/87 Group Microcontrollers | M32C/80 | 16 bit | 32MHz | 1MB | 144Pins | LFQFP | 123I/O's | CAN, I2C, UART | 48KB | 34Channels | 10Bit | 4.2V | 5.5V | -20°C | 85°C | Surface Mount | M32C/80 | M16C | |||||
Each | 60+ 70,050 € | Min.: 60 / kartot.: 60 | M16C Family M32C/80 Series M32C/83 Group Microcontrollers | M32C/80 | 16 bit | 32MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, I2C, UART | 31KB | 34Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | M32C/80 | M16C | |||||
Each | 60+ 39,230 € | Min.: 60 / kartot.: 60 | M16C Family M32C/80 Series M32C/87 Group Microcontrollers | M32C/80 | 16 bit | 32MHz | 1MB | 144Pins | LFQFP | 123I/O's | CAN, I2C, UART | 48KB | 34Channels | 10Bit | 4.2V | 5.5V | -20°C | 85°C | Surface Mount | M32C/80 | M16C | |||||
Each | 1+ 36,900 € 5+ 35,670 € 10+ 34,430 € 25+ 32,990 € | Min.: 1 / kartot.: 1 | M16C Family R32C/100 Series R32C/118 Group Microcontrollers | R32C/100 | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 120I/O's | CAN, I2C, UART | 63KB | 34Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | R32C/100 | M16C |