16-bit Microcontrollers:
Rasta produktų: 24Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilna ritė | 2200+ 5,550 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 121Pins | BGA | 102I/O's | I2C, SPI, UART | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each | 184+ 4,190 € | Min.: 184 / kartot.: 184 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 121Pins | BGA | 85I/O's | I2C, SPI, UART | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 7,840 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 121Pins | BGA | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | |||||
Each | 184+ 5,380 € | Min.: 184 / kartot.: 184 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 121Pins | BGA | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 5,360 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 121Pins | BGA | 102I/O's | I2C, SPI, UART | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 7,170 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 121Pins | BGA | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 8,320 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 121Pins | BGA | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | |||||
Each | 184+ 4,000 € | Min.: 184 / kartot.: 184 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 85Pins | BGA | 121I/O's | I2C, SPI, UART | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 6,080 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 121Pins | BGA | 101I/O's | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 7,660 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 121Pins | BGA | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 4,210 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 121Pins | BGA | 85I/O's | I2C, SPI, UART | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 4,010 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 85Pins | BGA | 121I/O's | I2C, SPI, UART | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 5,650 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 121Pins | BGA | 101I/O's | I2C, SPI, UART, USB | 8KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 5,390 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 121Pins | BGA | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 5,850 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 121Pins | BGA | 101I/O's | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 5,600 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 121Pins | BGA | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 7,730 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 121Pins | BGA | 84I/O's | I2C, SPI, UART, USB | 24KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 7,240 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 121Pins | BGA | 84I/O's | I2C, SPI, UART, USB | 24KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 5,780 € | Min.: 2200 / kartot.: 2200 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 121Pins | BGA | 102I/O's | I2C, SPI, UART | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | |||||
Each | 1+ 8,130 € 5+ 6,100 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 121Pins | BGA | 84I/O's | I2C, SPI, UART | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | |||||
Each | 1+ 7,650 € 10+ 5,840 € 100+ 5,310 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 121Pins | BGA | 84I/O's | I2C, SPI, UART | 24KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | |||||
Each | 1+ 7,630 € 10+ 5,810 € 100+ 5,260 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 121Pins | BGA | 84I/O's | I2C, SPI, UART | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 1+ 8,320 € 10+ 6,360 € 100+ 5,740 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 121Pins | BGA | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | |||||
Each | 1+ 16,780 € 10+ 16,700 € 100+ 16,360 € 300+ 16,040 € 500+ 15,720 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | H8S Family H8S/2400 Series H8S/2472 Group Microcontrollers | - | 16 bit | 34MHz | 512KB | 176Pins | BGA | 110I/O's | I2C, SCI | 40KB | 8Channels | 10Bit | 3V | 3.6V | -20°C | 75°C | Surface Mount | H8S/2400 | H8S |