32-bit Microcontrollers:
Rasta produktų: 2 933Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilna ritė | 1200+ 3,530 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 44Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 160+ 8,440 € | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 160+ 8,030 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 800+ 11,180 € | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 84MHz | 256KB | 144Pins | LQFP | 110I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 5,370 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 3300+ 5,020 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 64Pins | VFQFN | 53I/O's | I2C, I2S, SPI, UART | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 119+ 6,660 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 100Pins | TQFP | 81I/O's | I2C, I2S, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 80+ 10,740 € | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 64Pins | QFN | 46I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ | - | ||||||
Each | 80+ 8,170 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 64Pins | VFQFN | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 2,150 € | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | I2S, LIN, SPI, UART | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 60+ 19,300 € | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MZ DA | AEC-Q100 | ||||||
Each | 160+ 7,720 € | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 80MHz | 1MB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 188+ 3,220 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied in a Waffle Tray) | 2000+ 0,973 € | RX Family RX100 Series RX140 Group Microcontrollers | CISC | 32 bit | 48MHz | 64KB | 32Pins | LFQFP | 24I/O's | CAN, I2C, SCI, SPI | 16KB | 7Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1500+ 7,810 € | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 512KB | 64Pins | TQFP | 44I/O's | I2C, SPI, UART, USART, USB | 96KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 1000+ 9,100 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 160+ 11,430 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 2MB | 64Pins | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | ||||||
Each | 160+ 8,410 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 512KB | 64Pins | TQFP | 46I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | ||||||
Each | 119+ 10,810 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | ||||||
Each | 160+ 4,040 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 256KB | 44Pins | TQFP | 33I/O's | I2C, I2S, SPI, UART, USB | 64KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 160+ 6,820 € | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 90+ 9,910 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 256KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 119+ 9,840 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | ||||||
Each | 119+ 9,820 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 256KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | ||||||
Each | 90+ 12,120 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 1MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | ||||||