Cables & Connectors


Cables and Connectors are the physical media used to transmit power and signal to the various types of devices and control in any industrial system. An electrical connector is an electro-mechanical device used to join electrical terminals and create an electrical circuit. Electrical connectors consist of plugs (male-ended) and jacks (female-ended). An electrical cable is an assembly of one or more wires running side by side or bundled, which is used to carry electric current. Different types of industrial applications use different types of cable, such as coaxial cable for radio frequency and twisted pair cable for serial communication.


Wires & Cables

Wire and cables are networking hardware used to connect one network device to other network devices, or to connect two or more computers to share printers, scanners etc. Different types of network cables, such as coaxial cable, optical fiber cable and twisted pair cables are used, depending on the network's physical layer, topology and size.


Connectors

A connector is an electro-mechanical device used to join electrical terminals and create an electrical circuit. Electrical connectors consist of plugs (male-ended) and jacks (female-ended). The connection may be temporary, as for portable equipment, require a tool for assembly and removal, or serve as a permanent electrical joint between two wires or devices. An adapter can be used to effectively bring together dissimilar connectors.


Return to main Industrial Automation Control page

Videos

Industrial networks with Industrial Ethernet switches

TT Electronics Complex Cable and Harness Manufacturing

How to Use the PAT 1/1.5M Cable Tie Installer and Accessories

Featured Products

Cable, Wire & Cable Assemblies

Metric EcoWire Series

Shop Now

DataTuff Cat6A PROFINET Cables

Shop Now

Spec 100 Wire

Shop Now

T-Series All-round Cable Ties

Shop Now

Connectors

AMP M Series Rectangular Power Connector

Shop Now

Hirschmann GDM Series Valve Connectors

Shop Now

PRC series Circular Connectors

Shop Now

2065 Series Surface Mount (SMT) PCB terminal blocks

Shop Now

Product Links

Šiuo metu sutarties kainų rodyti negalima. Rodomos standartinės mažmeninės kainos. Apdorojant užsakymus jiems bus pritaikytos sutarties kainos.

  Gamintojo detalės nr. Užsakymo kodas Gamintojas / aprašymas
Prieinamumas Kaina už
Kaina
Kiekis
PX0842/A
PX0842/A - USB Sealed Connector, IP68, USB Type A, USB 2.0, Receptacle, 4 Position, Panel Mount, IP68

9667741

USB Sealed Connector, IP68, USB Type A, USB 2.0, Receptacle, 4 Position, Panel Mount, IP68

BULGIN

USB ADAPTOR, 2.0 TYPE A-TYPE B, IP68; USB Connector Type:USB Type A; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:4 Position; Connector Mounting:Panel Mount; IP Rating:IP68; Product Range:Buccaneer Series; Contact Material:Copper; Contact Pl

2 471 Sandėlyje  
+ Tikrinti likučius ir pristatymo laiką

194 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

2 277 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 210 bus galima įsigyti 20.10.23
  • 470 bus galima įsigyti 20.10.23
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.15

    Apribota prekė
    1018790000
    1018790000 - In-Line Adapter, Cat6A, RJ45, RJ45, Adaptor, In-Line, FrontCom Series, Jack, 8 Ways

    1823211

    In-Line Adapter, Cat6A, RJ45, RJ45, Adaptor, In-Line, FrontCom Series, Jack, 8 Ways

    WEIDMULLER

    ADAPTER, 8POS, RJ45, CAT6A, JACK-JACK; In Line Connector A:RJ45; In Line Connector B:RJ45; Connector Type:Adaptor, In-Line; Product Range:FrontCom Series; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Gender:Jack; Convert To Position

    1 577 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    455 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    242 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.7

    Apribota prekė
    2TJ3000-W05100
    2TJ3000-W05100 - Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, IP67, Cable Mount

    1850629

    Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, IP67, Cable Mount

    MULTICOMP PRO

    PLUG, STP, CAT5E, CABLE MOUNT, IP67, 8P; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:IP67; Connector Mounting:Cable Mount; Connector Orientation:Vertic

    4 041 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    5 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    537 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.1

    Apribota prekė
    09454521560
    09454521560 - In-Line Adapter, Cat6, RJ45, RJ45, Adaptor, In-Line, Har-Port Series, Jack, 8 Ways

    1972965

    In-Line Adapter, Cat6, RJ45, RJ45, Adaptor, In-Line, Har-Port Series, Jack, 8 Ways

    HARTING

    ADAPTOR, RJ45, CAT6, PANEL; In Line Connector A:RJ45; In Line Connector B:RJ45; Connector Type:Adaptor, In-Line; Product Range:Har-Port Series; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Gender:Jack; Convert To Positions:8Ways; SV

    439 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    298 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    54 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 185 bus galima įsigyti 20.11.5
  • 280 bus galima įsigyti 20.11.19
  • 4 bus galima įsigyti 20.12.3
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.7

    Apribota prekė
    PX0833
    PX0833 - In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, Buccaneer Series, Jack, 8 Ways

    9667725

    In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, Buccaneer Series, Jack, 8 Ways

    BULGIN

    IN-LINE ADAPTER, RJ45 8P JACK-JACK; In Line Connector A:RJ45; In Line Connector B:RJ45; Connector Type:Adaptor, In-Line; Product Range:Buccaneer Series; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Gender:Jack; Convert To Positions:

    3 211 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    136 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    1 475 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.15

    Apribota prekė
    2TJ3003-W05100
    2TJ3003-W05100 - In-Line Adapter, RJ45, Jack, 8 Ways

    1850628

    In-Line Adapter, RJ45, Jack, 8 Ways

    MULTICOMP PRO

    RJ45 PASS-THRU JACK, CAT5E, STP, 8P,IP67; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:IP65, IP66, IP67; Connector Mounting:Panel Mount; Connector Orien

    28 736 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    7 275 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    5 410 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.1

    Apribota prekė
    PX0834/B
    PX0834/B - Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, IP68, Cable Mount

    9667733

    Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, IP68, Cable Mount

    BULGIN

    SEALED ETHERNET, PLUG, RJ45, 8WAY, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:IP68; Connector Mounting:Cable Mount; Connector Orientation:Verti

    295 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    152 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    103 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 300 bus galima įsigyti 20.12.9
  • 100 bus galima įsigyti 21.1.28
  • 50 bus galima įsigyti 21.3.1
  • 50 bus galima įsigyti 21.3.12
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.15

    Apribota prekė
    1546413-3
    1546413-3 - Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP67, Bulkhead Mount

    2392631

    Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP67, Bulkhead Mount

    TE CONNECTIVITY

    ADAPTOR, IN-LINE, RJ45, JACK-JACK, 8P8C; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:IP67; Connector Mounting:Bulkhead Mount; Connector Orientation:Str

    Galima užsakyti pristatymą (ang. back order)

    + Tikrinti likučius ir pristatymo laiką
  • 100 bus galima įsigyti 21.2.7
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.1 Susisiekti su manimi, kai bus sandėlyje

    Apribota prekė
    MC001860
    MC001860 - Plastic Enclosure, Wall Mount, ABS, 35 mm, 80 mm, 125 mm, IP54

    2773650

    Plastic Enclosure, Wall Mount, ABS, 35 mm, 80 mm, 125 mm, IP54

    MULTICOMP PRO

    ENCLOSURE, HANDHELD, ABS, BLACK; Enclosure Type:Handheld; Enclosure Material:ABS; External Height - Metric:35mm; External Width - Metric:80mm; External Depth - Metric:125mm; IP Rating:IP54; Body Colour:Black; NEMA Rating:-; External Height - Imperial:1.3

    Galima užsakyti pristatymą (ang. back order)

    + Tikrinti likučius ir pristatymo laiką

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23 Susisiekti su manimi, kai bus sandėlyje

    Apribota prekė
    MC001863.
    MC001863. - Plastic Enclosure, Wall Mount, ABS, 90 mm, 100 mm, 125 mm, IP54

    2773653

    Plastic Enclosure, Wall Mount, ABS, 90 mm, 100 mm, 125 mm, IP54

    MULTICOMP PRO

    ENCLOSURE, HANDHELD, ABS, BLACK; Enclosure Type:Handheld; Enclosure Material:ABS; External Height - Metric:90mm; External Width - Metric:100mm; External Depth - Metric:125mm; IP Rating:IP54; Body Colour:Black; NEMA Rating:-; External Height - Imperial:3.

    Nėra sandėlyje

    Apribota prekė