Circuit Protection & Breakers


Circuit Protection & Breakers

All the industrial electrical equipment are exposed to damage and malfunction, and there is always a risk that someone may connect a device incorrectly or use it for the wrong applications. To ensure safety of any industrial installation it’s very critical to meet national codes and protect equipment and processes from excess energy that could cause damage or safety issues to prevent costly downtime.


As a part of system design and installation process, the electrical engineering team specifies the required circuit breakers and supplemental protectors - A device which can break the circuit.


Circuit Breakers

A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current. Its basic function is to interrupt current flow after a fault (overload or fault current) is detected. Circuit breakers are made in varying sizes, from small devices that protect low-current circuits or individual household appliance, up to large switchgear designed to protect high voltage circuits. The function of a circuit breaker, RCD or a fuse is often abbreviated as Automatic Disconnection of Supply.


Line protection

Line protection is used whenever high-speed protection is required for all types of short circuits and for any fault location. For two-terminal lines, and for many multi-terminal lines, all the terminal breakers are tripped practically simultaneously, thereby permitting high-speed automatic reclosing. Pilot relaying is the best type for line protection.


Fuse

A fuse is an electrical safety device that operates to protect over current of an electrical circuit. Its essential component is a metal wire or strip that melts when too much current flows through it, thereby interrupting the current. Once a fuse has operated it is an open circuit, and it must be replaced or rewired, depending on type.


Return to main Industrial Automation Control page

Videos

Ben Heck's Essentials Series 3: Circuit Protection at Eaton

Engineer It: How to Design Protection Circuits for Analog I/O Modules

Optimum protection against overload and short-circuit - PHOENIX CONTACT

Featured Products

None

Thermal Magnetic Circuit Breaker, iC60H Series from Schneider

Shop Now
None

Multi channel electronic device circuit breaker from Phoenix Contact

Shop Now
None

Miniature Circuit Breaker from ABB

Shop Now
None

PCB Mount Fuse Holders from Multicomp

Shop Now

Šiuo metu sutarties kainų rodyti negalima. Rodomos standartinės mažmeninės kainos. Apdorojant užsakymus jiems bus pritaikytos sutarties kainos.

  Gamintojo detalės nr. Užsakymo kodas Gamintojas / aprašymas
Prieinamumas Kaina už
Kaina
Kiekis
4400.0017
4400.0017 - Thermal Circuit Breaker, 16 A, 1 Pole, 48 VDC, 240 VAC, Panel

1214772

Thermal Circuit Breaker, 16 A, 1 Pole, 48 VDC, 240 VAC, Panel

SCHURTER

CIRCUIT BREAKER, 16A, T11; Product Range:-; Current Rating:16A; No. of Poles:1 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:Panel; SVHC:No SVHC (27-Jun-2018); External Depth:50.2mm; External Length / Height:19mm; E

107 Sandėlyje  
+ Tikrinti likučius ir pristatymo laiką

80 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

27 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.1.4

Apribota prekė
106-P30 6A
106-P30 6A - Thermal Circuit Breaker, 106 Series, 6 A, 1 Pole, 48 VDC, 240 VAC, Panel

178740

Thermal Circuit Breaker, 106 Series, 6 A, 1 Pole, 48 VDC, 240 VAC, Panel

ETA

CIRCUIT BREAKER, 6A; Product Range:106 Series; Current Rating:6A; No. of Poles:1 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:Panel; SVHC:No SVHC (15-Jan-2018); Approval Bodies:CSA, EN, NEMKO, OVE, SEMKO, SEV, VDE;

43 Sandėlyje  
+ Tikrinti likučius ir pristatymo laiką

43 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.30

Apribota prekė
106-P30 2A
106-P30 2A - Thermal Circuit Breaker, 106-P30 Series, 2 A, 1 Pole, 48 VDC, 250 VAC, Panel

143571

Thermal Circuit Breaker, 106-P30 Series, 2 A, 1 Pole, 48 VDC, 250 VAC, Panel

ETA

CIRCUIT BREAKER, 2A; Product Range:106-P30 Series; Current Rating:2A; No. of Poles:1 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:250VAC; Circuit Breaker Mounting:Panel; SVHC:No SVHC (15-Jan-2018); Approval Bodies:CSA, EN, NEMKO, OVE, SEMKO, SEV,

25 Sandėlyje  
+ Tikrinti likučius ir pristatymo laiką

25 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 25 bus galima įsigyti 20.11.28
  • 100 bus galima įsigyti 20.11.15
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.30

    Apribota prekė
    106-P30 1A
    106-P30 1A - Thermal Circuit Breaker, 106-P30 Series, 1 A, 1 Pole, 48 VDC, 240 VAC, Panel

    143570

    Thermal Circuit Breaker, 106-P30 Series, 1 A, 1 Pole, 48 VDC, 240 VAC, Panel

    ETA

    CIRCUIT BREAKER, 1A; Product Range:106-P30 Series; Current Rating:1A; No. of Poles:1 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:Panel; SVHC:No SVHC (15-Jan-2018); External Depth:27.6mm; External Length / Height:1

    3 Sandėlyje

    + Tikrinti likučius ir pristatymo laiką

    3 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 60 bus galima įsigyti 20.10.23
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.30

    Apribota prekė
    4404.0062
    4404.0062 - Thermal Circuit Breaker, T9-611 Series, 16 A, 1 Pole, 48 VDC, 240 VAC, Panel

    1637523

    Thermal Circuit Breaker, T9-611 Series, 16 A, 1 Pole, 48 VDC, 240 VAC, Panel

    SCHURTER

    CIRCUIT BREAKER, T9 UE AC240V; Product Range:T9-611 Series; Current Rating:16A; No. of Poles:1 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:Panel; SVHC:No SVHC (27-Jun-2018); Approval Bodies:CCC, VDE; Approval Cate

    141 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    12 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    129 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.15

    Apribota prekė
    TA35-CBTWF100C0
    TA35-CBTWF100C0 - Thermal Circuit Breaker, TA35 Series, 10 A, 2 Pole, 32 VDC, 240 VAC, Panel

    1637609

    Thermal Circuit Breaker, TA35 Series, 10 A, 2 Pole, 32 VDC, 240 VAC, Panel

    SCHURTER

    CIRCUIT BREAKER, 2P, 10A; Product Range:TA35 Series; Current Rating:10A; No. of Poles:2 Pole; Voltage Rating V DC:32VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:Panel; SVHC:No SVHC (27-Jun-2018); Approval Bodies:CCC, VDE; Approval Category:UL

    100 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    10 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    20 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.1.4

    Apribota prekė
    W58-XB1A4A-5
    W58-XB1A4A-5 - Thermal Circuit Breaker, Push Reset, W58 Series, 5 A, 1 Pole, 50 VDC, 250 VAC, Panel

    1436205

    Thermal Circuit Breaker, Push Reset, W58 Series, 5 A, 1 Pole, 50 VDC, 250 VAC, Panel

    POTTER&BRUMFIELD - TE CONNECTIVITY

    CIRCUIT BREAKER, 5A, 50VDC, 250VAC; Product Range:W58 Series; Current Rating:5A; No. of Poles:1 Pole; Voltage Rating V DC:50VDC; Voltage Rating VAC:250VAC; Circuit Breaker Mounting:Panel; SVHC:No SVHC (15-Jan-2018); Approval Bodies:CSA; Approval Category

    544 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    81 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    463 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.1.11

    Apribota prekė
    W28-XQ1A-12
    W28-XQ1A-12 - Thermal Circuit Breaker, W28 Series, 12 A, 1 Pole, 32 VDC, 250 VAC, Panel

    2395826

    Thermal Circuit Breaker, W28 Series, 12 A, 1 Pole, 32 VDC, 250 VAC, Panel

    POTTER&BRUMFIELD - TE CONNECTIVITY

    CIRCUIT BREAKER, THERMAL, 1P, 250V, 12A; Product Range:W28 Series; Current Rating:12A; No. of Poles:1 Pole; Voltage Rating V DC:32VDC; Voltage Rating VAC:250VAC; Circuit Breaker Mounting:Panel; SVHC:No SVHC (27-Jun-2018)

    176 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    8 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    36 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.2.1

    Apribota prekė
    W31-X2M1G-50
    W31-X2M1G-50 - Thermal Circuit Breaker, W31 Series, 50 A, 1 Pole, 50 VDC, 250 VAC, Panel

    1651005

    Thermal Circuit Breaker, W31 Series, 50 A, 1 Pole, 50 VDC, 250 VAC, Panel

    POTTER&BRUMFIELD - TE CONNECTIVITY

    THERMAL CIRCUIT BREAKER; Product Range:W31 Series; Current Rating:50A; No. of Poles:1 Pole; Voltage Rating V DC:50VDC; Voltage Rating VAC:250VAC; Circuit Breaker Mounting:Panel

    163 Sandėlyje

    + Tikrinti likučius ir pristatymo laiką

    63 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 54 bus galima įsigyti 20.11.6
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.4.26

    Apribota prekė
    106-P30 5A
    106-P30 5A - Thermal Circuit Breaker, 106 Series, 5 A, 1 Pole, 48 VDC, 240 VAC, Panel

    143828

    Thermal Circuit Breaker, 106 Series, 5 A, 1 Pole, 48 VDC, 240 VAC, Panel

    ETA

    CIRCUIT BREAKER, 5A; Product Range:106 Series; Current Rating:5A; No. of Poles:1 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:Panel; SVHC:No SVHC (15-Jan-2018); Approval Bodies:CSA, EN, NEMKO, OVE, SEMKO, SEV, VDE;

    11 Sandėlyje

    + Tikrinti likučius ir pristatymo laiką

    11 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 10 bus galima įsigyti 20.11.7
  • 40 bus galima įsigyti 20.11.13
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.30

    Apribota prekė
    1110-F112-P1M1-3A
    1110-F112-P1M1-3A - Thermal Circuit Breaker, 1110 Series, 3 A, 1 Pole, 50 VDC, 250 VAC, Panel

    1003731

    Thermal Circuit Breaker, 1110 Series, 3 A, 1 Pole, 50 VDC, 250 VAC, Panel

    ETA

    CIRCUIT BREAKER, 3A, 250VAC, 50VDC; Product Range:1110 Series; Current Rating:3A; No. of Poles:1 Pole; Voltage Rating V DC:50VDC; Voltage Rating VAC:250VAC; Circuit Breaker Mounting:Panel; SVHC:No SVHC (15-Jan-2018); Single Flat Panel Cut-out Diameter:13

    Galima užsakyti pristatymą (ang. back order)

    + Tikrinti likučius ir pristatymo laiką

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.30 Susisiekti su manimi, kai bus sandėlyje

    Apribota prekė
    5544S
    5544S - Circuit Breaker Accessory, Miniature Circuit Breaker, Blanking Plate, SENTRY Series

    261531

    Circuit Breaker Accessory, Miniature Circuit Breaker, Blanking Plate, SENTRY Series

    MK

    BLANKING PLATE, MCB; For Use With:Miniature Circuit Breaker; Accessory Type:Blanking Plate; Product Range:SENTRY Series; SVHC:No SVHC (07-Jul-2017); Circuit Breaker Mounting:DIN Rail

    Galima užsakyti pristatymą (ang. back order)

    + Tikrinti likučius ir pristatymo laiką

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.14 Susisiekti su manimi, kai bus sandėlyje

    Apribota prekė
    1410-L210-L2F1-S02-1.5A
    1410-L210-L2F1-S02-1.5A - Thermal Circuit Breaker, 1410 Series, 1.5 A, 1 Pole, 28 VDC, 250 VAC, PCB Through Hole

    237395

    Thermal Circuit Breaker, 1410 Series, 1.5 A, 1 Pole, 28 VDC, 250 VAC, PCB Through Hole

    ETA

    CIRCUIT BREAKER, 1.5A; Product Range:1410 Series; Current Rating:1.5A; No. of Poles:1 Pole; Voltage Rating V DC:28VDC; Voltage Rating VAC:250VAC; Circuit Breaker Mounting:PCB Through Hole; SVHC:No SVHC (15-Jan-2018); Approval Bodies:CSA, EN, UL, VDE; Bre

    Galima užsakyti pristatymą (ang. back order)

    + Tikrinti likučius ir pristatymo laiką

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.7 Susisiekti su manimi, kai bus sandėlyje

    Apribota prekė