Power Supplies


A simplified consideration of the electrical design of power supplies allows to consider them as a device with an input side and an output side. The input side and the output side are electrically isolated against each other.


Power supplies are categorized in various ways:

  • Functional: Regulated, Unregulated, Adjustable and Isolated power supplies.
  • Packaging: Bench, Open frame, Rack mount, Integral, External power supplies
  • Power Conversion Method: Linear and Switching types.

There are two types of power supplies available, AC and DC power supply. Based on the electrical device’s electric specifications it may use AC power or DC power.

DC Types

  • AC-DC Power Supply
  • Switch-Mode Power Supply
  • Linear Regulator

AC Type

  • Single Phase
  • Three Phase

Programmable Power Supplies

Uninterruptible Power Supply (UPS)


Switch Mode Power Supplies (SMPS) became particularly accepted in the field of industrial applications. Their ability to accept almost any input voltage, their high efficiency and their compact design make these power supplies a first class choice for the engineering of new or the extension of existing installations.


The safety of persons and installation equipment is a major aspect even for power supplies. The requirements to be fulfilled in order to guarantee this safety are specified by standardized regulations:

  • Safety: Electrical isolation, Insulation, Grounding etc
  • Approvals and Marks: UL, CE etc
  • Standards: IEC/EN, CENELEC etc

Return to main Industrial Automation Control page

Videos

Learn how Omron and Autrial cocreated the S8VK Industrial Power Supply Family

Omron DC Power Supplies -- Redundancy vs. UPS

QUINT POWER – power supplies with maximum functionality- PHOENIX CONTACT

Featured Products

TRACOPOWER

TBA 1 series

Shop Now
XP POWER

Market leading isolated DC-DC converters

Shop Now
MEAN WELL

AC / DC DIN Rail Mount Power Supplies, HDR Series

Shop Now
ARTESYN EMBEDDED TECHNOLOGIES

300-3000W industrial & medical power supplies

Shop Now

Šiuo metu sutarties kainų rodyti negalima. Rodomos standartinės mažmeninės kainos. Apdorojant užsakymus jiems bus pritaikytos sutarties kainos.

  Gamintojo detalės nr. Užsakymo kodas Gamintojas / aprašymas
Prieinamumas Kaina už
Kaina
Kiekis
VEL12US120-EU-JA
VEL12US120-EU-JA - AC/DC Power Supply, ITE, 1 Output, 12 W, 12 V, 1 A

2524421

AC/DC Power Supply, ITE, 1 Output, 12 W, 12 V, 1 A

XP POWER

ADAPTOR, AC-DC, 12V, 1A; No. of Outputs:1 Output; Output Power Max:12W; Output Voltage - Output 1:12V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 12

895 Sandėlyje  
+ Tikrinti likučius ir pristatymo laiką

895 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 50 bus galima įsigyti 21.2.5
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.8

    Apribota prekė
    ECM40US12
    ECM40US12 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 40 W, 90V AC to 264V AC

    1176957

    AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 40 W, 90V AC to 264V AC

    XP POWER

    POWER SUPPLY, AC-DC, MEDICAL, 12V, 3.5A; No. of Outputs:1 Output; Power Rating (Covection Cooling):40W; Power Rating (Forced Cooling):-; Input Voltage VAC:90V AC to 264V AC; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:12V; Outpu

    165 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    21 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    90 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 225 bus galima įsigyti 20.10.28
  • 6 bus galima įsigyti 21.3.8
  • 50 bus galima įsigyti 21.3.16
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.22

    Apribota prekė
    VEP24US12
    VEP24US12 - AC/DC Power Supply, ITE & Medical, 1 Output, 24 W, 12 V, 2 A

    1716982

    AC/DC Power Supply, ITE & Medical, 1 Output, 24 W, 12 V, 2 A

    XP POWER

    ADAPTOR, AC-DC, MEDICAL, 12V, 2A; No. of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:12V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Barrel Plug Center Positive 2.5mm x 5

    780 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    247 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    308 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 290 bus galima įsigyti 21.2.6
  • 80 bus galima įsigyti 21.4.9
  • 6 bus galima įsigyti 21.4.19
  • 575 bus galima įsigyti 20.11.1
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.5.17

    Apribota prekė
    14440-000
    14440-000 - Linear Power Supply, ITE, 1 Outputs, 5 W, 15 V, 400 mA

    1186399

    Linear Power Supply, ITE, 1 Outputs, 5 W, 15 V, 400 mA

    VXI POWER

    PSU, 15V, 0.4A EPS 15/400C; No. of Outputs:1Outputs; Output Power Max:5W; Output Voltage - Output 1:15V; Output Current - Output 1:400mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Input Voltage VAC:207V AC to 253V AC; Product Range:-; Pow

    2 Sandėlyje

    + Tikrinti likučius ir pristatymo laiką

    2 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.21

    Apribota prekė
    ECL10US12-P
    ECL10US12-P - AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10 W, 12 V, 830 mA

    1289133

    AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10 W, 12 V, 830 mA

    XP POWER

    PSU, 10W, 12V, MINI, PCB MOUNT; No. of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:12V; Output Current - Output 1:830mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output

    399 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    8 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    391 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.2.8

    Apribota prekė
    14438-000
    14438-000 - Linear Power Supply, ITE, 1 Outputs, 5 W, 5 V, 1 A

    1186397

    Linear Power Supply, ITE, 1 Outputs, 5 W, 5 V, 1 A

    VXI POWER

    PSU, ENCAPSULATED, 5V, 1A EPS 5/1000C; No. of Outputs:1Outputs; Output Power Max:5W; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Input Voltage VAC:207V AC to 253V AC; Product Range

    Galima užsakyti pristatymą (ang. back order)

    + Tikrinti likučius ir pristatymo laiką

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.21 Susisiekti su manimi, kai bus sandėlyje

    Apribota prekė
    14442-000
    14442-000 - Linear Power Supply, ITE, 2 Outputs, 5 W, 15 V, 200 mA, -15 V

    1186402

    Linear Power Supply, ITE, 2 Outputs, 5 W, 15 V, 200 mA, -15 V

    VXI POWER

    PSU, +/-15V, 0.2A EPSD 15/200C; No. of Outputs:2Outputs; Output Power Max:5W; Output Voltage - Output 1:15V; Output Current - Output 1:200mA; Output Voltage - Output 2:-15V; Output Current - Output 2:200mA; Input Voltage VAC:207V AC to 253V AC; Product R

    Galima užsakyti pristatymą (ang. back order)

    + Tikrinti likučius ir pristatymo laiką

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.21 Susisiekti su manimi, kai bus sandėlyje

    Apribota prekė
    14428-000
    14428-000 - Linear Power Supply, ITE, 1 Outputs, 1 W, 5 V, 200 mA

    1186388

    Linear Power Supply, ITE, 1 Outputs, 1 W, 5 V, 200 mA

    VXI POWER

    PSU, ENCAPSULATED, 5V, 0.2A EPS 5/200C; No. of Outputs:1Outputs; Output Power Max:1W; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Input Voltage VAC:207V AC to 253V AC; Product R

    Galima užsakyti pristatymą (ang. back order)

    + Tikrinti likučius ir pristatymo laiką

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.21 Susisiekti su manimi, kai bus sandėlyje

    Apribota prekė