Paryškintuose laukeliuose apačioje jūs įvedėte vertę, kurioje yra netinkamų simbolių. Pataisykite savo pasirinkimą naudodami tik tinkamus simbolius.

 
 

KT-CP0096 - 

Tool Head, Single Extrusion, LulzBot TAZ

KT-CP0096 - Tool Head, Single Extrusion, LulzBot TAZ

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Gamintojas:
LULZBOT LULZBOT
Gamintojo detalės nr.:
KT-CP0096
Užsakymo kodas:
2822041
Techninės specifikacijos:
KT-CP0096   Datasheet
Peržiūrėti visus techninius dokumentus

Informacija apie produktą

:
Tool Head v2
:
LulzBot TAZ 6
:
-
Raskite panašius produktus Pasirinkite ir pakeiskite pirmiau nurodytas savybes, kad rastumėte panašius produktus.

Produktų apžvalga

This tool head is a drop in replacement for the LulzBot TAZ 6 only. Earlier LulzBot TAZ versions are not yet supported. The LulzBot TAZ Single Extruder Tool Head v2.1 is now even cooler! Updates include a redesigned extruder body, fan ducts, and an additional print cooling fan to help ensure clean and crisp 3D printed objects. A larger dedicated heat sink fan helps keep your hot end cool for reliable, long-term 3D printing. Like all LulzBot tool heads, this uses an open (non-proprietary) filament format, which means you can stay on the cutting edge of the 3D printing industry and adopt new materials as they become available. The LulzBot TAZ Single Extruder Tool Head v2.1 is capable of heating up to to 300°C (572°F) to 3D print with standard filaments like HIPS, PLA, and ABS, as well as advanced filaments including heavy-duty nylons, strong polyester blends, polycarbonate, and even aesthetic varieties of wood, stone, and metallic filaments.
  • Required filament diameter: 3 mm (0.1 in)
  • Hot end temperature range: 120°C - 300°C (248°F - 572°F)
  • Nozzle diameter: 0.5 mm (0.02 in)
  • Required power system: 24v
  • Fans: Heat sink and nozzle fans included
  • Weight: 0.77 kg (1.69 lbs)

Turinys

LulzBot TAZ Single Tool Head v2.1 (Fully Assembled), Wade's Accessible Extruder, LulzBot TAZ Extruder Mount

Nebegaminama

178,00 €

Kaina negalima. susisiekite su klientų aptarnavimo skyriumi.

Kaina, skirta:
Vnt.
Keli: 1 Minimalus: 1
Kiekis Kaina Jūsų kaina
 
 
1+ 178,00 €