Electrical Testing


Electrical testing is a process of inspection that covers many different areas of the electrical system, such as medical, industrial and automotive, using various testing equipment, such as a Digital Multi-Meter, CRO, Clamp Meter, Insulation tester, etc. These testing tools are used to measure different electrical parameters, such as AC/ DC voltage, current, resistance, capacitance, frequency, continuity, insulation, etc. In an electrical system, regular insulation resistance testing is highly recommended to avoid electrical shocks and ensure safety, which reduces downtime. It helps to check the corrosion of insulation and repair works, s vacuum cleaning, steam cleaning and rewinding can be scheduled. Excessive heat or cold, moisture, corrosive vapours, oil, vibration, aging and nicked wiring are the primary causes of insulation failure. The equipment necessary for insulation resistance tests are a megohmmeter, temperature indicator and humidity meter. The total current in the body of the insulation is the sum of capacitance charging current, absorption current and leakage or conduction current.


Electrical testing confirms that different parts of the system and its features are working correctly. It assures a safe environment free from unnecessary risks. A well planned electrical preventive maintenance schedule can reduce accidents, saves lives and minimize costly breakdowns. Impending troubles can be identified and solved before they become significant problems which may require more expensive, time-consuming solutions.


Electrical safety testing of different testing equipment is essential for safe operating standards which uses electricity. There are various agencies which have established strict requirements for electrical products. It is compulsory for an electrical product to conform to certain safety standards laid down by safety and official agencies, such as UL, CE, VDE, CSA, BSI, CCC, etc. The product must pass safety tests, such as High Voltage test Insulation Resistance test, Ground Continuity test and Leakage Current test. Here we discuss some of the common mistakes while performing electrical measurement with a Multi-Meter. We should not replace the original fuse with a locally made or cheaper one because it will change the safety standards of the Multi-Meter. It should be replaced with an authorized fuse. We should not use a bit of wire or metal to get around the fuse. We should use the appropriate Multi-Meter as per measurement work.


Return to main Maintenance and Safety page

Videos

Klein Tools Non-Contact Voltage Tester W/Infrared Thermometer

Klein Tools Digital Clamp Meter AC Auto-Ranging LoZ

Measure Voltage Without Test Leads

Featured Products

Fluke

117 Electrician's Digital Multimeter

Shop Now
Fluke

179 Digital Multimeter

Shop Now
Fluke

T5-1000 Handheld Digital Multimeter

Shop Now
Beha Amprobe

True RMS Clamp Meter

Shop Now
Extech

EX650 True RMS Clamp Meter

Shop Now
Extech

EX363 HVAC Digital Multimeter

Shop Now
FLIR SYSTEMS

CM46 True RMS Clamp Meter

Shop Now
FLIR SYSTEMS

CM55 AC Current Clamp Meter

Shop Now

Šiuo metu sutarties kainų rodyti negalima. Rodomos standartinės mažmeninės kainos. Apdorojant užsakymus jiems bus pritaikytos sutarties kainos.

  Gamintojo detalės nr. Užsakymo kodas Gamintojas / aprašymas
Prieinamumas Kaina už
Kaina
Kiekis
26000900 (PRO 3000 KIT)
26000900 (PRO 3000 KIT) - Cable Continuity Tester, Pro3000™ Analog Tone & Probe Kit

2886168

Cable Continuity Tester, Pro3000™ Analog Tone & Probe Kit

FLUKE NETWORKS

ANALOG TONE/PROBE KIT, 9V; Tester Type:Network Cable Tester Kit; Resistance:-; External Height:-; External Width:-; External Depth:-; Product Range:Pro3000 Series; SVHC:No SVHC (27-Jun-2018)

56 Sandėlyje  
+ Tikrinti likučius ir pristatymo laiką

3 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

6 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 51 bus galima įsigyti 20.11.8
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.7

    Apribota prekė
    FLUKE T150/VDE
    FLUKE T150/VDE - Voltage Tester, 12V to 690V, LCD, -15 °C, 45 °C

    2283704

    Voltage Tester, 12V to 690V, LCD, -15 °C, 45 °C

    FLUKE

    TESTER, VOLT, LCD, OHMS, VDE; Voltage Measuring Range AC:12V to 690V; Meter Display Type:LCD; Operating Temperature Min:-15°C; Operating Temperature Max:45°C; Product Range:-; Plug Type:-; SVHC:No SVHC (15-Jun-2015); Approval Bodies:VDE; Approval Categor

    4 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    2 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    2 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.7

    Apribota prekė
    PA1594
    PA1594 - Cable Tester Kit, Network, LAN A/V, 96.8 mm x 32.8 mm x 58.2 mm

    2852505

    Cable Tester Kit, Network, LAN A/V, 96.8 mm x 32.8 mm x 58.2 mm

    TEMPO

    CABLE CHECK, LAN A/V, HAND-HELD; Tester Type:Network Cable Tester; Resistance:-; External Height:-; External Width:-; External Depth:-; Product Range:-; SVHC:No SVHC (15-Jan-2018); Weight:3.82oz

    4 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    2 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    1 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    FLUKE T110
    FLUKE T110 - Voltage Tester, Continuity, Switchable Load, 12V to 690V, -15 °C, 45 °C

    2283698

    Voltage Tester, Continuity, Switchable Load, 12V to 690V, -15 °C, 45 °C

    FLUKE

    TESTER, VOLTAGE, W/SWITCHABLE LOAD; Voltage Measuring Range AC:12V to 690V; Meter Display Type:-; Operating Temperature Min:-15°C; Operating Temperature Max:45°C; Product Range:-; Plug Type:-; SVHC:No SVHC (15-Jun-2015); External Depth:380mm; External Le

    1 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    1 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 2 bus galima įsigyti 20.10.23
  • 1 bus galima įsigyti 20.11.8
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.28

    Apribota prekė
    FLUKE 1664 FC EU
    FLUKE 1664 FC EU - Multifunction Installation Tester, 1660 Series, 500 V AC Max., 500 V DC Max., 20 Mohm to 1000 Mohm

    2563259

    Multifunction Installation Tester, 1660 Series, 500 V AC Max., 500 V DC Max., 20 Mohm to 1000 Mohm

    FLUKE

    INSTALLATION TESTER, 20MOHM-1GOHM; Kit Contents:Fluke 1664, 6x AA Batteries, HD Mains Cord, Zero Adapter, Test Lead Set, TP165X Probe, Guide, Case; Voltage Measure DC Max:500V; Voltage Measure AC Max:500V; Insulation Resistance Min:20Mohm; Insulation Res

    4 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    3 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    1 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.7

    Apribota prekė
    72-3575
    72-3575 - Voltage Tester, Continuity & RCD Test, 12V to 690V, LED / LCD, Tenma Voltage Testers

    2667192

    Voltage Tester, Continuity & RCD Test, 12V to 690V, LED / LCD, Tenma Voltage Testers

    TENMA

    TESTER, VOLTAGE & CONTINUITY, 12V-690V; Voltage Measuring Range AC:12V to 690V; Meter Display Type:LED / LCD; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:Tenma Voltage Testers; Plug Type:-; SVHC:No SVHC (27-Jun-2018); Manufact

    84 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    2 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    50 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.15

    Apribota prekė
    380260
    380260 - Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 200Mohm to 2Gohm, 200 mm

    2836688

    Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 200Mohm to 2Gohm, 200 mm

    EXTECH INSTRUMENTS

    DIGITAL MEGOHMMETER, 200MOHM - 2GOHM; Insulation Tester Type:Digital Megohmmeter; Insulation Testing Voltage:250V, 500V, 1kV; Insulation Testing Resistance:200Mohm to 2Gohm; Operating Temperature Min:-; Operating Temperature Max:-; External Height:200mm;

    3 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    1 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    2 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    NCVT-4IR
    NCVT-4IR - Voltage Tester, Non Contact, IR Thermometer, 12V to 1kV, LCD, -30 °C, 250 °C

    2886039

    Voltage Tester, Non Contact, IR Thermometer, 12V to 1kV, LCD, -30 °C, 250 °C

    KLEIN TOOLS

    VOLTAGE TESTER W/IR THERMOMETER, 12V-1KV; Voltage Measuring Range AC:12V to 1kV; Meter Display Type:LCD; Operating Temperature Min:-30°C; Operating Temperature Max:250°C; Product Range:-; Plug Type:-; SVHC:No SVHC (15-Jan-2018)

    16 Sandėlyje

    + Tikrinti likučius ir pristatymo laiką

    16 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.1.4

    Apribota prekė
    NCV-1030-EUR
    NCV-1030-EUR - Voltage Tester, 12V to 1kV, LED, 0 °C, 40 °C, NCV Probe Series

    2858386

    Voltage Tester, 12V to 1kV, LED, 0 °C, 40 °C, NCV Probe Series

    BEHA-AMPROBE

    NON-CONTACT VOLTAGE TESTER, 12V TO 1KV; Voltage Measuring Range AC:12V to 1kV; Meter Display Type:LED; Operating Temperature Min:0°C; Operating Temperature Max:40°C; Product Range:NCV Probe Series; Plug Type:-; SVHC:No SVHC (15-Jan-2018)

    Galima užsakyti pristatymą (ang. back order)

    + Tikrinti likučius ir pristatymo laiką

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.21 Susisiekti su manimi, kai bus sandėlyje

    Apribota prekė
    NCVT-3
    NCVT-3 - Voltage Tester, Non-Contact, 12V to 1kV, LED, Test & Measurment

    2886030

    Voltage Tester, Non-Contact, 12V to 1kV, LED, Test & Measurment

    KLEIN TOOLS

    AC VOLTAGE DETECTOR, 12V-1KV, LED; Voltage Measuring Range AC:12V to 1kV; Meter Display Type:LED; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:Test & Measurment; Plug Type:-; SVHC:No SVHC (15-Jan-2018)

    Nebegaminama

    Apribota prekė