Hand & Power Tools


Manually powered, or hand-powered tools include everything from pliers, screwdrivers, wire strippers, hex key sets to wrenches. Maintenance and repair works can require hand and power tools. The misuse and improper maintenance of hand tools can create hazards. For example, if a chisel is used as a screwdriver, the tip of the chisel may break and fly off and hit the user. If a wooden handle is loose, on a tool such as a hammer, the head may fly off and strike the user. Therefore, while using hand tools, appropriate protective equipment, such as gloves and goggles, should be worn to protect against hazards. Hand-held power tools can also produce large amounts of noise and vibration and can, without hearing protection, over an extended period, put a person at risk. Therefore, it is strongly recommended hearing protection is worn while using the kinds of power tools which generate noise louder than 85dB.


The majority of power tools use electric motors. They can also use internal combustion engines and compressed air. The exposed moving parts of power tools, such as shafts, pulleys, sprockets, gears must be guarded. Hand and power tools are used in industry, construction, garden, housework tasks like cooking, cleaning, for purposes of driving (fasteners), drilling, cutting, shaping, sanding, grinding, routing, polishing, painting, heating and more.


Power tools can be classified as either stationary or portable, where portable means hand-held. Portable power tools have the advantage in mobility. Stationary power tools, however, have advantages in speed and accuracy. Stationary power tools, which are used for metal work, are usually called machine tools.


Return to main Maintenance and Safety page

Videos

4-in-1 Electronics Screwdriver Rotating

CK Tools Automatic Wire Stripper

CK Tools VDE Combicutter 3

Featured Products

WERA

Kraftform Maintenance Screwdriving Tool Kit

Shop Now
Duratool

153 Piece Assorted Tool Kit

Shop Now
Knipex

195mm Self Adapting Wire Stripper

Shop Now
Duratool

Adjustable Torque Screwdriver

Shop Now
Wiha

13 Pieces Hex Key Set

Shop Now
CK Magma

PET Tool Case

Shop Now
CK Tools

8 Piece VDE Dextro Screwdriver Set

Shop Now
Klein Tools

8 Piece T Handle Hex Key Set

Shop Now

Šiuo metu sutarties kainų rodyti negalima. Rodomos standartinės mažmeninės kainos. Apdorojant užsakymus jiems bus pritaikytos sutarties kainos.

  Gamintojo detalės nr. Užsakymo kodas Gamintojas / aprašymas
Prieinamumas Kaina už
Kaina
Kiekis
582E
582E - Cutter, ESD, 115 mm, Full Flush, 1.3 mm, 65 °, EREM Series

1014373

Cutter, ESD, 115 mm, Full Flush, 1.3 mm, 65 °, EREM Series

WELLER EREM

PLIER, ESD, 115MM; Cutter Type:-; Overall Length:115mm; Cut Type:Full Flush; Cutting Capacity Max:1.3mm; Cutting Edge Hardness:65°; Product Range:EREM Series; SVHC:No SVHC (15-Jun-2015); Blade Length:19mm; Copper Wire Cutting Capacity:1.3mm; Handle Type:

40 Sandėlyje  
+ Tikrinti likučius ir pristatymo laiką

35 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

5 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 1 bus galima įsigyti 20.11.20
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.28

    Apribota prekė
    D02155
    D02155 - General Tool Kit, Assorted, 153 Piece

    2103252

    General Tool Kit, Assorted, 153 Piece

    DURATOOL

    KIT, TOOL, 153, PC; Kit Contents:-; Product Range:-

    98 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    17 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    81 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.2.8

    Apribota prekė
    T4655
    T4655 - 1/4inch Drive 39 Piece Sure Drive Socket Set

    1098815

    1/4inch Drive 39 Piece Sure Drive Socket Set

    CK TOOLS

    SOCKET SET, 1/4" DRIVE, 39PC; Kit Contents:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, Ratchet Handle; Product Range:-; SVHC:No SVHC (15-Jan-2019); Drive Size - Imperial:1/4"; Driver Size:1/4"; Kit Contents Descriptive

    8 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    6 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    2 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 2 bus galima įsigyti 20.11.8
  • 3 bus galima įsigyti 20.11.15
  • 1 bus galima įsigyti 20.11.29
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.30

    Apribota prekė
    9-205 ESD
    9-205 ESD - Swivel Vice, Small, ESD Safe, Bench Mount, SPANNFIX, 50mm Jaw, 70mm Opening

    1824882

    Swivel Vice, Small, ESD Safe, Bench Mount, SPANNFIX, 50mm Jaw, 70mm Opening

    BERNSTEIN WERKZEUGFABRIK

    SWIVEL VICE, ESD, SPANNFIX, 70MM; Jaw Width:50mm; Jaw Opening Max:70mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Clamp Opening:50mm; External Depth:38mm; Length:70mm; Vice Type:Bench; Weight:1.45kg

    17 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    10 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    7 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    205223
    205223 - Drill Bit Set, HSS Rolled, 1 mm - 10 mm, 91 Piece

    1307279

    Drill Bit Set, HSS Rolled, 1 mm - 10 mm, 91 Piece

    RUKO

    DRILL BIT SET, HSS-R, DIN338, 91PC; Kit Contents:1 to 10mm with 0.1mm Increments; Product Range:-; Kit Contents Descriptive:Consisting of 91 twist drills DIN 338 type N HSS rolled Dia. 1.0 mm up to 10.0 mm in increments of 0.1 mm; Material:HSS

    18 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    9 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    5 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.30

    Apribota prekė
    7440
    7440 - Torque, Screwdriver, Adjustable, 0.25

    1337758

    Torque, Screwdriver, Adjustable, 0.25" Drive, 155mm Length, 30cN-m to 1.2N-m

    WERA

    TORQUE SCREWDRIVER, ADJ, 0.3-1.2NM; Torque Tool Style:Screwdriver; Torque Range ft-lb:-; Torque Range N-m:30cN-m to 1.2N-m; Drive Size - Metric:-; Drive Size - Imperial:0.25"; Overall Length:155mm; Product Range:-; SVHC:No SVHC (07-Jul-2017); Driver Size

    26 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    4 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    22 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    12 21 180
    12 21 180 - Insulation Stripper, 180mm, 20-10 AWG / 0.5-6mm² Capacity Wires

    4131915

    Insulation Stripper, 180mm, 20-10 AWG / 0.5-6mm² Capacity Wires

    KNIPEX

    STRIPPER, AUTOMATIC INSULATING; Stripping Capacity AWG:20AWG to 10AWG; Stripping Capacity Metric:0.5mm² to 6mm²; For Use With:Insulations & Stranded Conductor Wires; Product Range:-; SVHC:No SVHC (27-Jun-2018); Length:180mm; No. of Strip Steps:6; Strippi

    4 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    2 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    2 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 1 bus galima įsigyti 20.11.9
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    TOOL-CHECK PLUS
    TOOL-CHECK PLUS - Socket & Bit Set, Tool-Check PLUS, 1/4

    2425994

    Socket & Bit Set, Tool-Check PLUS, 1/4" Drive, 2 Kraftform 817 Handles, 38 Pieces

    WERA

    BIT & SOCKET SET, 38PCS; Kit Contents:28 Bits, 1 813 & 1 Rapidaptor Holder, 1 Wera Connector, 1 Adapter 870/1, 7 Nuts, 1 Wera Bit Ratchet; Product Range:-; SVHC:No SVHC (07-Jul-2017)

    26 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    10 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    3 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    950 SPKL/9 SM N MULTICOLOUR SB
    950 SPKL/9 SM N MULTICOLOUR SB - Hex L-Key Set, Colour Coded, Long Arm, Metric, 9 Piece

    2213716

    Hex L-Key Set, Colour Coded, Long Arm, Metric, 9 Piece

    WERA

    SET, HEX KEY, LONG ARM, COLOUR CODED; Kit Contents:9 Pieces of Metric L-Key Set; Product Range:Hex-Plus Series; SVHC:No SVHC (07-Jul-2017); Hex Key Type:Long Arm

    4 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    4 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.30

    Apribota prekė
    JTH68M
    JTH68M - Hex Key Set, T Handle, With Stand, 2 mm - 10 mm, 6

    2839559

    Hex Key Set, T Handle, With Stand, 2 mm - 10 mm, 6 " Handle, 8 Piece

    KLEIN TOOLS

    T-HANDLE HEX KEY SET W/STAND, 8PCS; Kit Contents:8 Pcs of Size 2mm/2.5mm/3mm/4mm/5mm/6mm/8mm/10mm with 6" T-Handle Hex Keys & Metal Stand; Product Range:Journeyman Series; SVHC:No SVHC (07-Jul-2017)

    3 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    3 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    KRAFTFORM KOMPAKT 62
    KRAFTFORM KOMPAKT 62 - Screwdriver Bit Set, Phillips, Pozidrive, Torx, 33 Pieces

    7621221

    Screwdriver Bit Set, Phillips, Pozidrive, Torx, 33 Pieces

    WERA

    SCREWDRIVER BIT SET, 33PC; Kit Contents:Phillips, Pozidrive, Torx, Tri-wing & Torque Set; Product Range:-; SVHC:No SVHC (07-Jul-2017); Blade Length:89mm; Kit Contents Descriptive:1 Bit holder, PH1, PH, PH3, PZ1, PZ2, PZ3, TX8, TX10, TX15, TX20, TX25, TX2

    Galima užsakyti pristatymą (ang. back order)

    + Tikrinti likučius ir pristatymo laiką

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23 Susisiekti su manimi, kai bus sandėlyje

    Apribota prekė
    D00596
    D00596 - 13 Piece Long Arm Ball Ended Metric Hex Key Sets

    1517814

    13 Piece Long Arm Ball Ended Metric Hex Key Sets

    DURATOOL

    HEXAGON KEY SET, METRIC, BALL END, 13PC; Kit Contents:1.27mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 8mm, 10mm Hex Keys; Product Range:-

    226 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    26 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    176 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 216 bus galima įsigyti 20.11.5
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.15

    Apribota prekė
    05020013001
    05020013001 - Wrench Set, Joker Ratchet, Chrome-Molybdenum Steel, Backward Tilt 30° Angle, 11 Pieces

    2362592

    Wrench Set, Joker Ratchet, Chrome-Molybdenum Steel, Backward Tilt 30° Angle, 11 Pieces

    WERA

    SPANNER, METRIC, 11PC; Kit Contents:11 Pieces Ring Ratchet Spanner; Product Range:-; SVHC:No SVHC (07-Jul-2017)

    8 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    3 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    5 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.30

    Apribota prekė
    283109021
    283109021 - Screwdriver, Interchangeable Bits, LiftUp, VDE, 6-Piece

    2422150

    Screwdriver, Interchangeable Bits, LiftUp, VDE, 6-Piece

    WIHA

    SCREWDRIVER SET, 6PCS; Kit Contents:1 LiftUp VDE Magazine Bit Holder, 6Pcs of 75mm Slim Bits; Product Range:-; SVHC:No SVHC (27-Jun-2018)

    48 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    37 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    6 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    12 40 200
    12 40 200 - Insulation Stripper, Self-Adjusting, 200mm, 32-7 AWG / 0.03-10mm² Capacity Wires

    876264

    Insulation Stripper, Self-Adjusting, 200mm, 32-7 AWG / 0.03-10mm² Capacity Wires

    KNIPEX

    CABLE STRIPPER, 0.8-10MM2; Stripping Capacity AWG:32AWG to 7AWG; Stripping Capacity Metric:0.03mm² to 10mm²; For Use With:Copper & Aluminium Wires, Single & Multi Stranded Cables & Wires; Product Range:-; SVHC:No SVHC (27-Jun-2018); Strip Length:18mm; St

    24 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    5 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    19 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    11046
    11046 - Wire Stripper & Cutter, 26-16 AWG / 0.14-1mm² Stranded Wires, 159mm Length

    2839549

    Wire Stripper & Cutter, 26-16 AWG / 0.14-1mm² Stranded Wires, 159mm Length

    KLEIN TOOLS

    WIRE STRIPPER, 26AWG-16AWG, 158.8MM; Stripping Capacity AWG:26AWG to 16AWG; Stripping Capacity Metric:0.14mm² to 1mm²; For Use With:Stranded Wires; Product Range:Wire Strippers / Cutters; SVHC:No SVHC (07-Jul-2017)

    30 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    26 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    4 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    D03003
    D03003 - Torque, Screwdriver, Adjustable, 0.25

    2581865

    Torque, Screwdriver, Adjustable, 0.25 " Drive, 180 mm Length, 0.1N-m to 1.2N-m

    DURATOOL

    ADJ TORQUE SCREWDRIVER, 0.1N-M TO 1.2N-M; Torque Tool Style:Adjustable; Torque Range ft-lb:1.33in-lb to 10.18in-lb; Torque Range N-m:0.1N-m to 1.2N-m; Drive Size - Metric:6.35mm; Drive Size - Imperial:1/4"; Overall Length:180mm; Product Range:-; SVHC:No

    153 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    7 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    145 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.8

    Apribota prekė
    7890
    7890 - Length Snipe Nose Pliers, 132mm, Supreme Series

    1671596

    Length Snipe Nose Pliers, 132mm, Supreme Series

    LINDSTROM

    PLIERS, SNIPE NOSE, 132MM; Plier Style:Snipe Nose; Overall Length:132mm; Product Range:-; Jaw Length:32mm

    26 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    15 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    11 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.12.7

    Apribota prekė
    D03033
    D03033 - Cable Management Tool, Cable Tie Gun

    2444458

    Cable Management Tool, Cable Tie Gun

    DURATOOL

    CABLE TIE GUN - STAINLESS STEEL; Accessory Type:Cable Tie Gun; Product Range:-

    158 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    59 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    46 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 15 bus galima įsigyti 20.11.6
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.2.1

    Apribota prekė
    KRAFTFORM KOMPAKT W1 MAINTENANCE
    KRAFTFORM KOMPAKT W1 MAINTENANCE - Screwdriving Tool Kit, Maintenance, 35 Piece

    2493787

    Screwdriving Tool Kit, Maintenance, 35 Piece

    WERA

    SCREWDRIVER TOOL KIT, MAINTENANCE, 35PCS; Kit Contents:Zyklop Speed Ratchet, JOKER Wrench, VDE/Bit Holder, 12x Blades, 7x Bits, 8x Sockets, Gripper, Tester; Product Range:-; SVHC:No SVHC (07-Jul-2017)

    14 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    14 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 5 bus galima įsigyti 20.11.6
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    32558
    32558 - Screwdriver Set, Ratcheting, 10 Piece

    2886001

    Screwdriver Set, Ratcheting, 10 Piece

    KLEIN TOOLS

    RATCHETING SCREWDRIVER SET, 11PC; Kit Contents:11Pcs of 3/16''/1/4'' Slot, PH1/PH2, 1/4'', 5/16'', 3/8'' Nut Driver, #1/#2 Square, 3/8'' Hex Driver; Product Range:Multi Bit Screwdrivers / Nut Drivers; SVHC:No SVHC (15-Jan-2018)

    69 Sandėlyje

    + Tikrinti likučius ir pristatymo laiką

    3 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 1 bus galima įsigyti 20.11.6
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    32500
    32500 - Screwdriver, Nutdriver, 11-in-1

    2839558

    Screwdriver, Nutdriver, 11-in-1

    KLEIN TOOLS

    SCREWDRIVER/NUT DRIVER, 11PC; Kit Contents:11Pcs of 3/8", 5/16", 1/4" Nut Drivers, PH1, PH2/1/4", 3/16" Slot/T10, T15/#1, #2 Square Bits; Product Range:Multi Bit Screwdrivers / Nut Drivers; SVHC:No SVHC (07-Jul-2017)

    2 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    2 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    793936
    793936 - Stripping Plier, Automatic, 32-8 AWG / 0.02-10mm² Capacity PVC Wires

    1523511

    Stripping Plier, Automatic, 32-8 AWG / 0.02-10mm² Capacity PVC Wires

    FACOM

    STRIPPING PLIER, 0.02-10MM; Stripping Capacity AWG:32AWG to 8AWG; Stripping Capacity Metric:0.02mm² to 10mm²; For Use With:PVC Wires; Product Range:-; SVHC:No SVHC (17-Dec-2015); Strip Length:18mm; Stripping Capacity:10mm²; Stripping Capacity AWG:8AWG

    14 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    13 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    1 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė
    330013
    330013 - Wire Stripper, Precision, 0.25mm to 0.8mm Diameter Wires

    1364514

    Wire Stripper, Precision, 0.25mm to 0.8mm Diameter Wires

    CK TOOLS

    WIRE STRIPPER, 98MM, 0.25-0.8MM; Stripping Capacity AWG:-; Stripping Capacity Metric:0.25mm to 0.8mm; For Use With:Precision Wires; Product Range:-; SVHC:No SVHC (15-Jan-2019); Stripping Capacity:0.8mm²; Stripping Capacity AWG:20AWG

    243 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    29 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    113 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

  • 60 bus galima įsigyti 21.2.28
  • 24 bus galima įsigyti 21.4.14
  • 72 bus galima įsigyti 21.1.4
  • 204 bus galima įsigyti 21.3.7
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.4.26

    Apribota prekė
    32581
    32581 - Screwdriver, 4-IN-1, Phillips, Slotted, 3.2 mm, Tip, 165 mm Overall

    2839557

    Screwdriver, 4-IN-1, Phillips, Slotted, 3.2 mm, Tip, 165 mm Overall

    KLEIN TOOLS

    SCREW-DRV, 4-IN-1, PH0/PH00/3.2MM/2.4MM; Tip Size 1:3.2mm; Tip Size 2:2.4mm; Blade Length:-; Overall Length:165mm; Product Range:Specialty Screwdrivers; SVHC:No SVHC (07-Jul-2017)

    6 Sandėlyje  
    + Tikrinti likučius ir pristatymo laiką

    2 sandėlyje, siunčiama kitą dieną (Liege sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    4 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 20.11.23

    Apribota prekė