Informacija apie produktą
Produktų apžvalga
KSZ8999I is an integrated 9-port 10/100 switch with PHY and frame buffer. It contains eight 10/100 physical layer transceivers, nine Media Access Control (MAC) units with an integrated layer 2 switch. The device runs in two modes. The first mode is an eight-port integrated switch and the second is as a nine-port switch with the ninth port available through a Media Independent Interface (MII). Useful configurations include a stand alone eight-port switch as well as an eight-port switch with a routing element connected to the extra MII port. The additional port is also useful for a public network interfacing. The KSZ8999 is designed to reside in an unmanaged design that does not require processor intervention. This is achieved through I/O strapping or EEPROM programming at system reset time.
- 128KByte of SRAM on chip for frame buffering
- 2.0Gbps high performance memory bandwidth
- Wire speed reception and transmission
- Integrated address look-up engine, supports 1K absolute MAC addresses
- Automatic address learning, address aging and address migration
- Advanced switch features
- Supports 802.1p priority and port based priority, supports port based VLAN
- 10BaseT, 100BaseTX and 100BaseFX modes of operation
- 900mA (1.80W) including physical transmit drivers
- Industrial temperature range from -40°C to +85°C
Įspėjimai
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Techniniai duomenys
Ethernet Switch PHY
2V
PQFP
Surface Mount
85°C
-
No SVHC (17-Jan-2022)
IEEE 802.3
2.3V
208Pins
-40°C
-
MSL 3 - 168 hours
Techniniai duomenys (3)
Susiję produktai
Rasta produktų: 6
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Thailand
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas