Induction Motor AC

One of the most common electrical motor used in most applications which is known as Induction Motor. This motor is also called as asynchronous motor because the rotor always turns at a lower speed than the field, making it an asynchronous AC motor. It runs at a speed less than its synchronous speed. AC induction motors are either single-phase or poly-phase. The Single phase power system is widely used as compared to three phase system for domestic purpose, commercial purpose and to some extent in industrial purpose.


The stator of the motor consists of overlapping winding offset. When the primary winding or the stator is connected to AC source, it establishes a rotating magnetic field which rotates at the synchronous speed. The theoretical speed of the rotor in an induction motor depends on the frequency of the AC supply and the number of coils that make up the stator and, with no load on the motor, comes close to the speed of the rotating magnetic field. It turns at a constant speed unless you use a variable-frequency drive.


The biggest advantage of AC induction motors is their sheer simplicity. They have only one moving part, the rotor, which makes them low-cost, quiet, long-lasting, and relatively trouble free. Induction motors can be fairly heavy and bulky because of their coil windings. Three phase IM are widely used in industrial drives, Lifts, Cranes, Driving lathe machine..etc because they are rugged, reliable and economical. Single-phase IM are used extensively for smaller loads, such as household appliances like fans, pumps, mixer, toys, vacuum cleaner, Drilling machines Etc.


Return to main Motor Control page

Videos

Teaching Old Motors New Tricks

SPM2 & SPM3 Intelligent Power Modules Overview

Getting Started - Start your motor using Motor control workbench

Featured Products

None

Motor Controller, Induction, LQFP-48

Shop Now
None

Motor Driver/Controller, Three Phase AC, 13.5V to 16.5V supply, 50 A/3 Outputs, DIP-44

Shop Now
None

Development Board, AC Induction or Brushless Motor, dsPICDEM™, dsPIC33EP256MC506

Shop Now

Product Links

Šiuo metu sutarties kainų rodyti negalima. Rodomos standartinės mažmeninės kainos. Apdorojant užsakymus jiems bus pritaikytos sutarties kainos.

  Gamintojo detalės nr. Užsakymo kodas Gamintojas / aprašymas
Prieinamumas Kaina už
Kaina
Kiekis
IRMCF171TR
IRMCF171TR - Motor Controller, Sensorless, Three Phase AC, 1 Output, 3.3 V Supply, 120 MHz, 52KB Flash, LQFP-48

2762363

Motor Controller, Sensorless, Three Phase AC, 1 Output, 3.3 V Supply, 120 MHz, 52KB Flash, LQFP-48

INFINEON

MOTOR CONTROLLER, INDUCTION, LQFP-48; Motor Type:Three Phase AC; No. of Outputs:1Outputs; Output Current:-; Output Voltage:-; Driver Case Style:LQFP; No. of Pins:48Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Ope

171 Sandėlyje

+ Tikrinti likučius ir pristatymo laiką

171 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.1

Nupjauta juosta
Pakuočių parinktys
Siūlomas užsakymo pakeitimas: 2762363
2762363RL, Pervyniojimas į ritę

Apribota prekė
IRMCF183MTR
IRMCF183MTR - Motor Controller, Sensorless, Three Phase AC, 1 Output, 3.3 V Supply, 120 MHz, 52 KB Flash, QFN-32

2762364

Motor Controller, Sensorless, Three Phase AC, 1 Output, 3.3 V Supply, 120 MHz, 52 KB Flash, QFN-32

INFINEON

MOTOR CONTROLLER, INDUCTION, QFN-32; Motor Type:Three Phase AC; No. of Outputs:1Outputs; Output Current:-; Output Voltage:-; Driver Case Style:QFN; No. of Pins:32Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Opera

1 555 Sandėlyje

+ Tikrinti likučius ir pristatymo laiką

1 555 sandėlyje, siunčiama kitą dieną (UK sandėlis): 00 val. po pusiaudienio (į rites pervynioti produktai – iki 18:30 val.) nuo pirmadienio iki penktadienio (išskyrus valstybines šventes)

Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.3.1

Pervyniojimas į ritę
Pakuočių parinktys
Siūlomas užsakymo pakeitimas: 2762364
2762364RL, Pervyniojimas į ritę

Apribota prekė
DM330023-2
DM330023-2 - Development Board, Motor Control, dsPICDEM™ MCHV-2

2251940

Development Board, Motor Control, dsPICDEM™ MCHV-2

MICROCHIP

DSPICDEM, EVAL, MCH-V, MOTOR CONTROL; Silicon Manufacturer:Microchip; Silicon Core Number:dsPIC33EP256MC506; Kit Application Type:Power Management - Motor Control; Application Sub Type:AC Induction or Brushless Motor; Core Architecture:PIC, dsPIC; Core S

Galima užsakyti pristatymą (ang. back order)

+ Tikrinti likučius ir pristatymo laiką

Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 21.2.1 Susisiekti su manimi, kai bus sandėlyje

Apribota prekė
TMDSHVMTRPFCKIT .
TMDSHVMTRPFCKIT . - Development Kit, C2000 32-Bit ACI/BLDC/PMSM Motor Control MCU Family, 1.5kW Motor Driver Stage

1823878

Development Kit, C2000 32-Bit ACI/BLDC/PMSM Motor Control MCU Family, 1.5kW Motor Driver Stage

TEXAS INSTRUMENTS

PICCOLO, MOTOR CONTROL, PFC, DEV KIT; Application Sub Type:DC Brushless Motor; Silicon Manufacturer:Texas Instruments; Kit Application Type:Power Management - Motor Control; Silicon Core Number:TMS320F28; Kit Contents:Dev Board TMS320F28035, High Voltage

Nėra sandėlyje

Apribota prekė
TMDSHVMTRINSPIN .
TMDSHVMTRINSPIN . - Development Kit, TMS320F28069M/TMS320F28027F controlCARD's, High Voltage Motor Control

2307918

Development Kit, TMS320F28069M/TMS320F28027F controlCARD's, High Voltage Motor Control

TEXAS INSTRUMENTS

EVAL, INSTASPIN, HIGH VOLTAGE; Application Sub Type:Brushless DC, Synchronous Motor; Silicon Manufacturer:Texas Instruments; Kit Application Type:Motor Control; Silicon Core Number:TMS320F28069M ; Kit Contents:Development Board TMDSCNCD28069M, USB Contro

Nėra sandėlyje

Apribota prekė