Informacija apie produktą
Produktų apžvalga
The OBT200-18GM60-E5-V1 is a Diffuse Mode Sensor thats particularly easy to install, since only one device has to be fitted and no reflector is required. The sensor operates primarily at close range, feature optimum switching accuracy and can reliably detect even very small objects. The sensor with background suppression sense only a specific area in front of the sensor. The sensor ignores any objects that are outside of this area. Sensor with background suppression is also insensitive to interfering objects in the background and is still extremely precise. Sensor with background evaluation is always used in applications with a fixed background in the measuring range with which you can align the sensor.
- 0 to 200mm Operating distance
- 1 PNP output, short-circuit protected, reverse polarity protected, open collector
- 500Hz Switching frequency
- IP67 Protection rating
- M12 x 1, 4-pin V1 connector connection type
- Dual colour indication LED
- High switching frequency
- Light/dark ON, programmable
Pritaikymas
Sensing & Instrumentation
Techniniai duomenys
200mm
OBT Series
General Purpose
No SVHC (07-Jul-2017)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Vietnam
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas