Paryškintuose laukeliuose apačioje jūs įvedėte vertę, kurioje yra netinkamų simbolių. Pataisykite savo pasirinkimą naudodami tik tinkamus simbolius.

Produktas atitikti paiešką tik iš dalies

Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

 
 

MS27466T13Z35SA

Circular Connector, MIL-DTL-38999 Series I, Wall Mount Receptacle, 22 Contacts, Crimp Socket

SOURIAU-SUNBANK / EATON MS27466T13Z35SA

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Gamintojo detalės nr.:
MS27466T13Z35SA
Užsakymo kodas:
2717988
Produktų asortimentas
Souriau MIL-DTL-38999 Series I
Techninės specifikacijos:
MS27466T13Z35SA   Datasheet
Peržiūrėti visus techninius dokumentus

Produktų asortimento parinkiklis (Souriau MIL-DTL-38999 Series I)

Peržiūrėti viską iš šių produktų asortimento

Produktų apžvalga

The MS27466T13Z35SA from Souriau is a MIL-DTL-38999 Series I is a square flange receptacle (front mounting) circular connector with 22 contacts. It is used in various applications that needs extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
  • Quick mating, 3 point bayonet lock system
  • Mismating, error proof positioning keyway polarization (5 position )
  • 100% scoop proof contact protection, thread for backfitting, supplied without backshell
  • Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet
  • seal
  • Insulation resistance is greater than 5000MW (at 500Vcc)
  • Endurance is 500 mating
  • unmating operations
  • Salt spray exposure of 500hour as per MIL STD 1344 method 1001
  • Operating temperature range from -65°C +175°C
  • Aluminium alloy body material with black zinc nickel plating
  • Copper alloy crimp socket contacts with gold plating

Pritaikymas

Aerospace, Defence, Military, Industrial

Informacija apie produktą

Norite pamatyti panašius produktus? Tiesiog žemiau pasirinkite reikiamus atributus ir paspauskite mygtuką ×


:
MIL-DTL-38999 Series I

:
Wall Mount Receptacle

:
22Contacts

:
Crimp Socket

:
Bayonet

:
13-35

:
Aluminium Body

:
Black Zinc Nickel

:
Copper Alloy

:
Gold

:
A

:
Corrosion Resistant, EMI

:
Souriau MIL-DTL-38999 Series I

Raskite panašius produktus Pasirinkite ir pakeiskite pirmiau nurodytas savybes, kad rastumėte panašius produktus.

Techniniai duomenys (1)

CAD atsisiuntimai

×

Sąlygos

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Sutikti Atšaukti

5 Sandėlyje

Tiesioginis siuntimas iš tiekėjo

Pristatymas bus su jumis per 12 darbo dieną/-as.

Neatšaukiamas / negrąžinamas

Kaina, skirta:
Each
Keli: 1 Minimalus: 1
Kiekis Kaina Jūsų kaina
 
 
1+ 74,81 €
Reklaminė kaina
Sutarties suma
Užsakymo internetu kaina
Tik užsakymo internetu sutarties kaina
 
 
 

Kaina negalima. susisiekite su klientų aptarnavimo skyriumi.

No longer stocked:: No Longer Manufactured::
Įdėti į krepšelį Įdėti į krepšelį Išankstinis Užsakymas
Pridėti
Apribota prekė
Pridėti dalies Nr. ir (ar) eilutės pastabą
Visa kaina:
Visa kaina: ( )
Visa kaina: --