Informacija apie produktą
Produktų apžvalga
The VNH3ASP30-E is a full-bridge Motor Driver incorporates a dual monolithic high-side driver (HSD) and two low-side switches. The HSD switch is designed using STMicroelectronics proprietary VIPower™ M0 technology that efficiently integrates a true Power MOSFET with an intelligent signal/protection circuit on the same die. The low-side switches are vertical MOSFETs manufactured using STMicroelectronics proprietary EHD (STripFET™) process. It is specifically designed for the harsh automotive environment, offers improved thermal performance thanks to exposed die pads. Moreover, its fully symmetrical mechanical design provides superior manufacturability at board level. The input signals INA and INB can directly interface with the microcontroller to select the motor direction and the brake condition. Pins DIAGA/ENA or DIAGB/ENB, when connected to an external pull-up resistor, enable one leg of the bridge. It also provide a feedback digital diagnostic signal.
- Current-sense output proportional to motor current
- Protection against loss of ground and loss of VCC
- Very low standby power consumption
- Linear current limiter
- 5V Logic level compatible inputs
- Over-voltage clamp protection
- Under-voltage and over-voltage shutdown
- Cross-conduction protection
- PWM operation up to 20kHz
- Thermal shutdown
Pritaikymas
Automotive
Techniniai duomenys
-
Full Bridge
30Pins
Surface Mount
-
5.5V
-40°C
250µs
VIPower
-
MOSFET
MPSO
Non-Inverting
-
36V
150°C
250µs
AEC-Q100
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Malaysia
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas