Paryškintuose laukeliuose apačioje jūs įvedėte vertę, kurioje yra netinkamų simbolių. Pataisykite savo pasirinkimą naudodami tik tinkamus simbolius.
Produktas atitikti paiešką tik iš dalies
SN65LVDT2DBVTG4 .
Differential Line Driver, 1 Drivers
- Gamintojas:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Gamintojo detalės nr.:
- SN65LVDT2DBVTG4 .
- Užsakymo kodas:
- 1234935RL
Alternatyvos SN65LVDT2DBVTG4 .
Produktų apžvalga
- LVDT receiver includes line termination
- Receiver open-circuit failsafe design
- Bus-terminal ESD exceeds 9kV
- Low-voltage differential signaling with typical output voltage of 350mV into a 100R load
- Low voltage TTL (LVTTL) level driver input is 5V tolerant
- Driver is output high-impedance with VCC<1.5V
- Receiver output and inputs are high-impedance with VCC<1.5V
- Meets or exceeds the ANSI TIA/EIA-644 standard
- Propagation delay time - 1.7ns Typical driver and 2.5ns typical receiver
- Power dissipation at 200MHz - 25mW Typical driver and 60mW typical receiver
- Differential input voltage threshold less than 100mV
- Green product and no Sb/Br
Pritaikymas
Wireless, Communications & Networking, Computers & Computer Peripherals
Informacija apie produktą
Norite pamatyti panašius produktus? Tiesiog žemiau pasirinkite reikiamus atributus ir paspauskite mygtuką ×
- :
- -
- :
- 1Drivers
- :
- -
- :
- MSL 1 - Unlimited
Techniniai dokumentai (0)
CAD atsisiuntimai
Sąlygos
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Nėra sandėlyje
Esant nepastovioms rinkos sąlygoms tiekimo trukmė yra tik informacinio pobūdžio ir gali keistis iš anksto neįspėjus
Kaina negalima. susisiekite su klientų aptarnavimo skyriumi.
- Kaina, skirta:
- Vnt.
Kiekis | Kaina | Jūsų kaina |
---|---|---|
1+ | 1,60 € | |
25+ | 1,41 € | |
50+ | 1,27 € | |
100+ | 1,13 € | |
250+ | 1,06 € | |
500+ | 0,984 € | |
1000+ | 0,815 € | |
2500+ | 0,745 € |
Kaina negalima. susisiekite su klientų aptarnavimo skyriumi.