Paryškintuose laukeliuose apačioje jūs įvedėte vertę, kurioje yra netinkamų simbolių. Pataisykite savo pasirinkimą naudodami tik tinkamus simbolius.

Produktas atitikti paiešką tik iš dalies

Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

 
 

SN65LVDT33PW .

Differential Line Driver, High Speed, LVDS, 4 Drivers

TEXAS INSTRUMENTS SN65LVDT33PW .
×
×

Paveikslėlis yra tik kaip iliustracija. Žr. produkto aprašymą.

Gamintojo detalės nr.:
SN65LVDT33PW .
Užsakymo kodas:
1755025

Alternatyvos SN65LVDT33PW .

Palyginti pasirinktus (0) Rodyti visus panašius produktus
Gamintojas detalės numeris
Užsakymo kodas
Gamintojas / aprašymas
Prieinamumas
Kaina už
Kiekis

TEXAS INSTRUMENTS

Differential Line Driver, LVDS, 4 Drivers

Date/Lot Code
Kiekvienas
     
Apribota prekė Pridėti

Produktų apžvalga

The SN65LVDT33PW is a quad LVDS data Line Receiver offers the widest common-mode input voltage range in the industry. This receiver provides an input voltage range specification compatible with a 5V PECL signal as well as an overall increased ground-noise tolerance. Precise control of the differential input voltage thresholds allows for inclusion of 50mV of input voltage hysteresis to improve noise rejection on slowly changing input signals. The input thresholds are still no more than ±50mV over the full input common-mode voltage range. The high-speed switching of LVDS signals usually necessitates the use of a line impedance matching resistor at the receiving-end of the cable or transmission media. The SN65LVDT series of receiver eliminates this external resistor by integrating it with the receiver. The non-terminated SN65LVDS series is also available for multidrop or other termination circuits.
  • Operates with a single 3.3V supply
  • Integrated 110R line termination resistors on LVDT products
  • Active failsafe assures a high-level output with no input
  • Bus-pin ESD protection exceeds 15kV HBM
  • Input remains high-impedance on power-down
  • TTL inputs are 5V tolerant
  • Pin-compatible with the AM26LS32, SN65LVDS32B, µA9637 and SN65LVDS9637B
  • 400Mbps Signalling rate
  • 200Mbps Data transfer rate
  • -4 to 5V Common-mode input voltage range
  • Green product and no Sb/Br

Pritaikymas

Signal Processing, Industrial

Informacija apie produktą

Norite pamatyti panašius produktus? Tiesiog žemiau pasirinkite reikiamus atributus ir paspauskite mygtuką ×


:
LVDS

:
4Drivers

:
-

Raskite panašius produktus Pasirinkite ir pakeiskite pirmiau nurodytas savybes, kad rastumėte panašius produktus.

Techniniai dokumentai (0)

CAD atsisiuntimai

×

Sąlygos

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Sutikti Atšaukti

Nėra sandėlyje

Esant nepastovioms rinkos sąlygoms tiekimo trukmė yra tik informacinio pobūdžio ir gali keistis iš anksto neįspėjus

Kaina, skirta:
Vnt.
Keli: 1 Minimalus: 1
Kiekis Kaina Jūsų kaina
 
 
1+ 3,99 €
Reklaminė kaina
Sutarties suma
Užsakymo internetu kaina
Tik užsakymo internetu sutarties kaina
 
10+ 3,20 €
Reklaminė kaina
Sutarties suma
Užsakymo internetu kaina
Tik užsakymo internetu sutarties kaina
 
25+ 3,12 €
Reklaminė kaina
Sutarties suma
Užsakymo internetu kaina
Tik užsakymo internetu sutarties kaina
 
50+ 3,04 €
Reklaminė kaina
Sutarties suma
Užsakymo internetu kaina
Tik užsakymo internetu sutarties kaina
 
100+ 2,63 €
Reklaminė kaina
Sutarties suma
Užsakymo internetu kaina
Tik užsakymo internetu sutarties kaina
 
250+ 2,47 €
Reklaminė kaina
Sutarties suma
Užsakymo internetu kaina
Tik užsakymo internetu sutarties kaina
 
500+ 2,24 €
Reklaminė kaina
Sutarties suma
Užsakymo internetu kaina
Tik užsakymo internetu sutarties kaina
 
1000+ 1,79 €
Reklaminė kaina
Sutarties suma
Užsakymo internetu kaina
Tik užsakymo internetu sutarties kaina
 
 
 

Kaina negalima. susisiekite su klientų aptarnavimo skyriumi.

No longer stocked:: No Longer Manufactured::
Įdėti į krepšelį Įdėti į krepšelį Išankstinis Užsakymas
Pridėti
Apribota prekė
Pridėti dalies Nr. ir (ar) eilutės pastabą
Visa kaina:
Visa kaina: ( )
Visa kaina: --