| Kiekis | |
|---|---|
| 1+ | 137,100 € |
Informacija apie produktą
Produktų apžvalga
The MKJ1 series mini Circular Connector provide approximate electrical and mechanical characteristics of larger and heavier Military standard environmental connectors while reducing weight up to 71% and size up to 52%. All MKJ series connector's shells and jam nuts are available in high quality aluminium alloy or corrosion resistant steel per AMS-QQ-S 763. The MKJ series comes with rear accessory thread or integral band platform for direct attachment of cable shield and over-mould. The MKJ series of connector comes with a variety of coupling mechanisms - threaded, breakaway and bayonette. In addition, a Pogo Pin technology utilizing ITT's unique spring probe pin/touch pad contact system is available. The MKJ series receptacle comes with a variety of mounting options for both crimp and PCB contacts including in-line, jam nut, front mount, square flange mount and flange mount. The MJK1 connector is ideal for harsh shock and vibration environments.
- High contact density - Size-23 contacts accommodate #22 to #28 wire size
- Available with 3-85 rear release crimp or PCB contacts
- Master key with 2 secondary keys
- 4 Clocking positions available
- Significant weight and size reduction compared to traditional Mil Standard environmental connectors
- Jam nut and square flange PCB receptacle versions
- Rear accessory thread or integral band platform for direct attachment of cable shield or over-mould
- Wire seal grommet for rear environmental sealing
- Pin fluorosilicone interfacial seal provides interface sealing
- Available with double start threads allowing full mating in 1.5 turns
- Available with bayonet 1/4 turn locking mechanism
- 5A Maximum current rating
- 500VAC RMS at sea level Voltage rating
- 5000MΩ Minimum insulation resistance
Pritaikymas
Medical, Industrial, Commercial, Aerospace, Defence, Military, Avionics, Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking
Techniniai duomenys
Circular Industrial
Cable Mount Plug
Crimp Socket
Aluminium Alloy Body
Copper Alloy
MKJ1 Series
4Contacts
-
-
Gold
Techniniai duomenys (1)
Alternatyvos MKJ1A6F6-4SA.
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Mexico
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas