Secure Your Future Intelligence with Reliability
Discover widely used polymer capacitors for your AI-related designs
As generative AI services rapidly develop and become more popular, its computational complexity of the hardware requires high performance in constant high load application. Capacitors are utilized in various aspects of hardware for generative AI, with those in the power lines of processors that handle critical computational tasks playing a particularly crucial role for power stability, noise reduction, enhancing performance under high-temperature.
The trends of constant high-load applications such as AI servers, switches, routers and base stations are currently putting further demands on passive components to provide long-term endurance and excellent reliability. In response to this trend, Panasonic is providing components that are suitable for applications with constant high loads, Panasonic offers full range of polymer capacitor from Polymer Aluminum Electrolytic Capacitors to Polymer Tantalum Solid Capacitor with ultra-low ESR down to 3mΩ, high temperature up to 150℃, broad range of voltage from 2V to 100V.
Featured products

SP-Cap: Polymer Aluminum Capacitor High Reliable Sereis
- Long lifetime up to 5,500 hours at 135℃
- Ultra-low ESR down to 3mΩ
- For high temperature & long lifetime application
- For application with MLCC X7R/X7S grade
- For moisture proof application required 85℃85%RH damp heat spec

POSCAP: Polymer Tantalum Capacitor
- Leading manufacturer of Polymer Tantalum technology
- Low ESR (down to 5mΩ)
- Voltage (up to 35V)
- High capacitance (up to 1,500μF)
- Smaller size footprint available - B & D case sizes
- Alternative to Tantalum MnO2 Capacitor

OS-CON: Polymer Aluminum Capacitor
- Highest ripple current (up to 7.5A)
- Broad Voltage range (2.5V to 100V)
- Longest lifetime (20,000h @105°C)
- Low ESR (down to 5 mΩ)

Hybrid Capacitor
- Technology leader of Hybrid Capacitor
- High ripple current (up to 6.1A)
- Voltage (25V to 80V)
- High capacitance (up to 1,000µF)
- High temperature (up to 150°C)
Applications / Markets

Will Generative AI Drastically Change the World (1)? - The Evolution required for AI Services and the capacitors supporting them Part1

Will Generative AI Drastically Change the World (2)? -The Evolution Required for AI Services and the Capacitors supporting them Part2