Next-generation vehicle technology
Molex solutions are driving the future of automotive
Integrating superior connection systems, electronics and software innovation is the foundation for meeting the most challenging automotive solutions. In the age of the modern car where end-to-end data connectivity and signal integrity are key, Molex has developed a range of components and connector technologies to maximise power and signal transfer.
APPLICATIONS / MARKETS

Connected Mobility

Comfort and Infotainment

Safety and Driver Assist

Powertrain

Body Electronics
FEATURED PRODUCTS
Mini50 Connection Systems

Achieve 50% space savings over traditional USCAR 0.64mm connectors with Mini50, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments.
Key features & benefits
- Reduced package sizes
- Industry’s only interface that meets USCAR 050 standards
- Orientation features are molded into the header
- Sealed, round shape design
- Multiple options available
HSAutoLink Interconnect Systems

HSAutoLink interconnect system leverages Molex’s expertise at producing high-speed cable technology and adapting to needs of the emerging segment of the "Connected Vehicle".
Key features & benefits
- Shrouds and latches standard
- Standard Molex automotive and USB connector components used
- Flexible, expandable product family with data rates up to 5 Gbps
- System uses proven Molex LFH terminal interface designed for high pin-count signal applications
- Full-length cable shielding
DuraClik Connector System

DuraClik connectors with terminal retainer options provide superior electrical contact reliability, mating retention and space savings compared to competitive versions for high-vibration and high-temperature applications.
Key features & benefits
- 2 to 15 circuits in vertical and horizontal configurations
- Wide solder tabs designed and tested to SAE automotive vibration standards
- Audible click sound on mating
- Operating temperature
- Enclosed contact design
MX123 Sealed Connection System

Designed for transportation power-train applications, the MX123 Sealed Connection System offers a rugged, fully-sealed interface with the smallest packaging size in the industry.
Key features & benefits
- GMW3191 specifications
- Header terminal filtering
- Center-wall feature
- Matte-seal technology
- Six unique mechanical polarization options and unique colour coding
CMC and CMX Sealed, Hybrid, Modular Connectors

CMC and CMX connector family from Molex is an IP6K9k sealed, modular, high-density and hybrid connection system developed for the transportation industry.
Key features & benefits
- Several colour coding options and mechanical polarization
- Wide range of standard headers
- Lever-actuated movable seal protector
- High-performing sealed-connection system using matte-seal technology
- Moveable interfacial-seal protector surrounding the CMX connector
FAKRA PCB, Cable and Sealed Connection Systems

FAKRA PCB Jacks, Cable Jacks and Plugs and Sealed Jacks and plugs provide the benefits of multiple colours, key codes and a 360° rotation; a secondary locking latch delivers easy cable routing between antennas and multi-media units.
Key features & benefits
- Colour coded and keyed shrouds
- Frequency DC to 6 GHz
- Numerous keying options and colour codes
- Designed for automotive telematics applications
- Sealed version IP69K rated
stAK50h Connection System

Leveraging industry-approved terminal design, the stAK50h Connection System offers unsealed hybrid headers and receptacles to deliver both signal and Ethernet connectivity within a small footprint.
Key features & benefits
- Standard USCAR colour-coded housings
- PCB-alignment posts for mating headers
- Compliant to USCAR-2 and global automotive OEM standards
- 0.50mm and 1.20mm terminals developed around NanoMQS and AK (Arbeitskreis) Specifications
Squba Sealed Wire-to-Wire Connectors

Squba 1.80mm- and 3.60mm-Pitch Sealed Wire-to-Wire Connector Systems offer an IP67-seal rating and carry up to 14.0A of current to deliver reliable power in a wide range of space-constrained applications.
Key features & benefits
- Protected, low-profile positive latch
- Sealed components with proven performance
- Wraparound insulation crimp
- Alleviates space constraints
- Primary lock enables 30N terminal retention