ALTERNATIVE ENERGY
Wind Turbine Pitch Control
Wind turbine pitch control system can change incidence of rotor blades in a wind power generation system based on real-time wind speed for the purpose of adjusting output power, achieving higher utilization efficiency of wind power and providing protection for rotor blades. When wind speed is not higher than the rated speed, the blade incidence stay near the angle 0° (highest power point), which is similar to that of a generator with constant pitch, generating an output power that changes along with wind speed. When wind speed is higher than the rated speed, the pitch control mechanism changes blade incidence so that the output power of generator is within the allowed range.
Typically a Wind turbine pitch control system is built with a controller, pitch control mechanisms, a backup power supply, and a feedback module monitoring generator output power. High performance MCUs or DSCs are often selected as the controllers of pitch control systems. They are responsible for giving instructions to pitch control mechanisms based on real-time wind speed, preset power rating, pitch information, and output power signal of generator. Pitch control mechanisms are commonly made up of rotary encoders, gate drivers, IGBT modules and servo motors. Each motor blade needs a single control mechanism, which means three mechanisms in total are required. After the instructions given by controller are received, the gate drivers, IGBT modules of these mechanisms drive their associated motors to change blade incidence. Meanwhile, the real-time pitch information is sent back to controller by rotary encoders. Feedback module is composed of voltage sensor and current sensor which the collect voltage and current signals from generator and send to controller. In order to feather the blades in the event of an emergency situation, backup power is needed. Backup power can be implemented with batteries, ultra-capacitors, or even a hybrid solution offering the best of both options.
Hover over the diagram blocks to view recommended products for this solution:
High performance processor or digital signal controller With PWM
FREESCALE
NXP SEMICONDUCTORS
STMICROELECTRONICS
High speed digital isolator or photocoupler with high isolation voltage
ANALOG DEVICES
Broadcom
TEXAS INSTRUMENTS
High Power IGBT Module                                                    
                                                                                                        
FUJI ELECTRIC
Infineon
Current transfomer or Hall effect current transducer
LEM
HONEYWELL S&C
Click for full parts list
TEXAS INSTRUMENTS
ANALOG DEVICES
LINEAR TECHNOLOGY
Use Amplifiers to build signal conditioning circuit.
ANALOG DEVICES
MICROCHIP
High resolution Rotary Encoder
HENGSTLER
BROADCOM
KÜBLER
Click for full parts list
It is a device for measuring wind speed.                                                    
Click for full parts list
Voltage Transformer                                                    
Click for full parts list
High power AC servo motor                                                    
Click for full parts list
IGBT gate driver                                                    
Click for full parts list
This includes batteries, ultra-capacitors, or even a hybrid solution offering the best of both options.                                                    
Click for full parts list
|  | ADISUSBZ - KIT, EVAL, ISENSOR, PC-USB ANALOG DEVICES The ADISUSB is a PC-USB evaluation system that enables basic demonstration of many SPI-output iSensor® products | |
|  | EVAL-ADXL345Z-DB ANALOG DEVICES The ADXL345 is a small, thin, low power, 3-axis accelerometer with high resolution (13-bit) measurement at up to ±16 g. | |
|  | EVAL-ADXL345Z-M ANALOG DEVICES The iMEMS® ADXL345 inertial sensor evaluation system is a complete system that provides a fast and easy way to configure, evaluate, and analyse the performance characteristics and embedded features of the ultralow power digital 3-axis ADXL345 accelerometer. | |
| MC56F8006DEMO-T                                                     NXP MC56F8006DEMO targets quick digital signal controller (DSC) evaluation, demonstration and debugging of the NXP MC56F8006VLF DSC. | ||
| PIC18F26J50 EVK                                                     Embest Intended to easily evaluate the Flowcode programming language, the Microchip PIC18F26J50-EVK based "Flowcode" board comes with several sensor peripherals, whilst the software trial easily allows a user to add CAN/LIN and motor control libraries to their code. | ||
| XL_Star                                                     NXP The XL_Star S08 is a cost effective 8-bit development board, featuring battery charging, accelerometer and debugging evaluation. Based around the NXP S08 MCU, the board also contains easily accessible GPIO headers. | ||
| CircuitCo                                                     BeagleBone The BeagleBone is a powerful bare bones development board based around a TI AM3359 ARM Cortex-A8 processor. The addition of daughter boards (capes) makes the BeagleBoard highly flexible for a range of applications including CAN 2 A &B communications. | 
| NXP | Microcontroller | Wakeup from Deep Sleep using the CANActivity interrupt | LPC1700 series | Click here | |
| NXP | Microcontroller | DSP library for LPC1700 and LPC1300 | LPC1700 series | Click here | |
| NXP | Microcontroller | Using the LPC1700 power modes | LPC1700 series | Click here | |
| NXP | Microcontroller | FAT library EFSL and FatFs port on NXP LPC1700 | LPC1700 series | Click here | |
| NXP | Microcontroller | Memory to DAC data transfers using the LPC1700's DMA | LPC1700 series | Click here | |
| NXP | Microcontroller | NXP LPC Cortex-M3 IEC60335 Class B library | LPC1700 series | Click here | |
| NXP | Microcontroller | IEC 60601-1-8 audible alert generator using the LPC1700 | LPC1700 series | Click here | |
| NXP | Microcontroller | LPC1700 Ethernet MII Management (MDIO) via software | LPC1700 series | Click here | |
| NXP | Microcontroller | LPC1700 RTC hardware auto calibration | LPC1700 series | Click here | |
| NXP | Microcontroller | LPC1700 secondary USB bootloader | LPC1700 series | Click here | |
| NXP | Microcontroller | LPC1700 timer triggered memory to GPIO data transfer | LPC1700 series | Click here | |
| NXP | Microcontroller | Porting uIP1.0 to LPC1700 | LPC1700 series | Click here | |
| NXP | Microcontroller | Using Code Read Protection in LPC1700 | LPC1700 series | Click here | |
| STMICROELECTRONICS | MCU | USB DFU protocol used in the STM32™ bootloader | AN3156 | STM32F10X | Click here | 
| STMICROELECTRONICS | MCU | USART protocol used in the STM32™ bootloader | AN3155 | STM32F10X | Click here | 
| STMICROELECTRONICS | MCU | CAN protocol used in the STM32™ bootloader | AN3154 | STM32F10X | Click here | 
| STMICROELECTRONICS | MCU | STM32™’s ADC modes and their applications | AN3116 | STM32F10X | Click here | 
| STMICROELECTRONICS | MCU | Communication peripheral FIFO emulation with DMA and DMA timeout in STM32F10x microcontrollers | AN3109 | STM32F10X | Click here | 
| STMICROELECTRONICS | MCU | Managing the Driver Enable signal for RS-485 and IO-Link communications with the STM32™’s USART | AN3070 | STM32F10X | Click here | 
| STMICROELECTRONICS | MCU | Configuring the NicheLite™ TCP/IP stack for the STM32F107xx microcontroller | AN3000 | STM32F10X | Click here | 
| STMICROELECTRONICS | MCU | STM8S and STM32™ MCUs: a consistent 8/32-bit product line for painless migration | AN2945 | STM32F10X | Click here | 
| STMICROELECTRONICS | MCU | Oscillator design guide for ST microcontrollers | AN2867 | STM32F10X | Click here | 
| STMICROELECTRONICS | MCU | Smartcard interface with the STM32F10x microcontrollers | AN2598 | STM32F10X | Click here | 
| STMICROELECTRONICS | MCU | EEPROM emulation in in STM32F10x microcontrollers | AN2594 | STM32F10X | Click here | 
| STMICROELECTRONICS | MCU | STM32F10xxx hardware development: getting started | AN2586 | STM32F10X | Click here | 
| STMICROELECTRONICS | MCU | STM32F10x in-application programming using the USART | AN2557 | STM32F10X | Click here | 
| TEXAS INSTRUMENTS | DSC | Running an Application from Internal Flash Memory on the TMS320F28xxx DSP (Rev. I) | TMS320F28xxx | Click here | |
| TEXAS INSTRUMENTS | DSC | EEPROM Emulation With the TMS320F28xxx DSCs | TMS320F28xxx | Click here | |
| TEXAS INSTRUMENTS | DSC | Optimizing Code Performance and Size for Stellaris Microcontrollers | Click here | ||
| TEXAS INSTRUMENTS | DSC | Clocking options for Stellaris Family Microcontrollers | Click here | ||
| TEXAS INSTRUMENTS | DSC | Advanced Linker Techniques for Convenient and Efficient Memory Usage | Click here | ||
| TEXAS INSTRUMENTS | DSC | Using PWM Output as a Digital-to-Analog Converter on a TMS320F280x (Rev. A) | TMS320F280x | Click here | |
| TEXAS INSTRUMENTS | DSC | Flash Programming Solutions for the TMS320F28xxx DSCs | Click here | ||
| TEXAS INSTRUMENTS | DSC | An Overview of Designing Analog Interface With TM320F28xx/28xxx DSCs (Rev. A) | TM320F28xx | Click here | |
| TEXAS INSTRUMENTS | DSC | Copying Compiler Sections from Flash to RAM on the TMS320F28xxx DSCs | TMS320F28xxx | Click here | |
| TEXAS INSTRUMENTS | DSC | Configuring Source of Multiple ePWM Trip-Zone Events | Click here | ||
| TEXAS INSTRUMENTS | DSC | TMS320F281x Boot ROM Serial Flash Programming | TMS320F281x | Click here | |
| Manufacturer | Product Type | AN Title | AN Number | Part Number | URL | 
|---|---|---|---|---|---|
| NXP | DSC | Benefits and Applications Enabled by Expanded 56F8000 Digital Signal Controllers | Click here | 
| NXP | MCU | ColdFire V1 White Paper | Click here | 
| NXP | DSC | 56F83xx Lends Hybrid Applications EEPROM Capability FlashEE | Click here | 
| NXP | DSC | DSP5680x Architecture Captures Best of DSP and MCU Worlds | Click here | 
| NXP | DSC | Novel Digital Signal Processing Architecture With Microcontroller Featuers | Click here | 
| NXP | DSC | Applications Enabled by High-Performance Hybrid Controllers | Click here | 
| TEXAS INSTRUMENTS | ARM | Profibus AM1810 Sitara ARM Microprocessor White Paper | Click here | 
| TEXAS INSTRUMENTS | ARM | Maximizing the Power of ARM with DSP | Click here | 
| TEXAS INSTRUMENTS | ARM | Design Considerations When Choosing an OS for ARM Based MPU's | Click here | 
| Manufacturer | Product Type | White Paper Title | URL | 
|---|
| MICROCHIP | DSC | ECAN/LIN PICtail Plus Daughter Board User’s Guide | AC164130 | dsPIC33 | Click here | 
| MICROCHIP | DSC | Buck/Boost Converter PICtail™ Plus Daughter Board | AC164133 | dsPIC33 | Click here | 
| MICROCHIP | DSC | PICtail Plus Daughter Board for dsPIC33 | DM240001 | dsPIC33 | Click here | 
| MICROCHIP | DSC | Development Board for dsPIC33 | DM240002 | dsPIC33 | Click here | 
| MICROCHIP | DSC | Development Board for dsPIC33 | DM330011 | dsPIC33 | Click here | 
| MICROCHIP | DSC | Development Board for dsPIC33 | DM330013 | dsPIC33 | Click here | 
| MICROCHIP | DSC | Development Board for dsPIC33 | DM330021 | dsPIC33 | Click here | 
| MICROCHIP | DSC | Development Board for dsPIC33 | DM330022 | dsPIC33 | Click here | 
| MICROCHIP | DSC | Development Board for dsPIC33 | DM330023 | dsPIC33 | Click here | 
| MICROCHIP | DSC | Development Board for dsPIC33 | DV164037 | dsPIC33 | Click here | 
| MICROCHIP | DSC | Development Board for dsPIC33 | DV330021 | dsPIC33 | Click here | 
| MICROCHIP | DSC | Development Board for dsPIC33 | MA330019-2 | dsPIC33 | Click here | 
| OLIMEX | DSC | TMS320-P28016 development board | TMS320-P28016 | TMS320-P28016 | Click here | 
| SPECTRUM DIGITAL | DSC | DSP Development Systems for F2812 | EZDSP F2812 | TMS320F2812 | Click here | 
| SPECTRUM DIGITAL | DSC | DSP Development Systems for F28335 | EZDSP F28335 | TMS320F28335 | Click here | 
| TEXAS INSTRUMENTS | DSC | DSP Development Systems for F28335 | TMDSDOCK28335 | TMS320F28335 | Click here | 
| TEXAS INSTRUMENTS | DSC | TMS320F2808 Experimenter Kit | TMDSDOCK2808 | TMS320F2808 | Click here | 
| Manufacturer | Product Type | Evaluation Kits Title | EVKs Part Number | Part Number | URL | 
|---|
| Atmel | MCU | AT91SAM7S 32-bit ARM-based Microcontrollers | AT91SAM7S | Click here | 
| Atmel | MCU | An Overview Study on AVR32UC3 MCU: AT32UC3A3256 | AT32UC3A3256 | Click here | 
| NXP | DSC | An Introduction to very low power 16-bit Digital Signal Controllers | Click here | |
| HONEYWELL S&C | Sensor | Current Sensor | Click here | |
| NXP | MCU | An Introduction to ARM Cortex-M3: LPC175X series | LPC175X | Click here | 
| STMICROELECTRONICS | MCU | STM32 MCU Family | STM32 | Click here | 
| STMICROELECTRONICS | MCU | Study on 32-bit Cortex – M3 Powered MCU: STM32F101 | STM32F101 | Click here | 
| Manufacturer | Product Type | Training Title | Part Number | URL | 
|---|