RFID

RFID (Radio Frequency Identification) can be defined as Automatic identification technology which uses radio-frequency electromagnetic fields to identify objects carrying tags when they come close to a reader. RFID technology is a simple method of exchanging data between two entities namely a reader/writer and a tag. This communication allows information about the tag or the element carrying the tag to be determined and in this way it enables processes to be managed more easily.


The use of RFID technology has become widespread within many areas of industry. RFID provides an ideal technology for tracking assets and identifying them by using a simple low cost antenna attached to the target. It is used for identification of everything from shop tagging to vehicle tracking and many more applications.


Similar to how a radio must be tuned to different frequencies to hear different channels, RFID tags and readers have to be tuned to the same frequency in order to communicate. RFID uses several radio frequencies and many types of tag exist with different communication methods and power supply sources. RFID tags generally feature an electronic chip with an antenna in order to pass information onto the interrogator (also known as a base station or more generally, reader). The assembly is called an inlay and is then packaged to be able to withstand the conditions in which it will operate. This finished product is known as a tag, label or transponder.


RFID is considered as a non specific short range device. It can use frequency bands without a license. Its range differs from 1–12 meters with speed of 640 kbps. RFID has to be compliant with local regulations (ETSI, FCC etc.) most countries have assigned 125 to 134 kHz of the spectrum for low-frequency RFID systems; 13.56 MHz is generally used around the world for high-frequency RFID systems. UHF RFID systems use 433, and 860-960 MHz and 2.45 / 5.8 GHz are super high frequencies.


Return to main Wireless Technology page

Videos

NFC/RFID Tag in Healthcare Applications

CLOUD-ST25TA NFC/RFID Tag Evaluation Board

Using RFID & I2C in tablets: Track, Configure & Authenticate with Interactive Gen2

Featured Products

Development Boards & Evaluation Kits

None

Evaluation Board, Transceiver Board, RFID Reader, Battery Less Powered by RFID/NFC Devices

Shop Now
None

Evaluation Module, TRF7970A RFID Read / Write NFC Transceiver, 13.56 MHz, ISO15693 Transponders

Shop Now

 

 

Wireless Modules & Adaptors

None

RFID Reader Module, Series 2000, S251B, 134.2Khz

Shop Now
None

USB RFID Reader Module 125Khz Tags, With Emulation of Keyboard and RS232

Shop Now

 

 

Šiuo metu sutarties kainų rodyti negalima. Rodomos standartinės mažmeninės kainos. Apdorojant užsakymus jiems bus pritaikytos sutarties kainos.

  Gamintojo detalės nr. Užsakymo kodas Gamintojas / aprašymas
Prieinamumas Kaina už
Kaina
Kiekis
Silicon Manufacturer Core Architecture Core Sub-Architecture Silicon Core Number Silicon Family Name For Use With Kit Contents Product Range
X-NUCLEO-NFC01A1
X-NUCLEO-NFC01A1 - Expansion Board, M24SR64-Y Dynamic NFC/RFID Tag IC, NFC Antenna, Arduino UNO R3

2445853

Expansion Board, M24SR64-Y Dynamic NFC/RFID Tag IC, NFC Antenna, Arduino UNO R3

STMICROELECTRONICS

Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

12 Sandėlyje + Tikrinti likučius ir pristatymo laiką

12 sandėlyje, siunčiama kitą dieną (UK sandėlis)

Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 26.8.17

Vnt.

1+ 8,41 € 5+ 8,24 €

Apribota prekė

Minimalus užsakymo prekių kiekis: 1 Tik keletas 1 Įveskite leistiną kiekį

Pridėti
Min: 1 Mult: 1
STMicroelectronics ARM Cortex-M0, Cortex-M0+, Cortex-M3, Cortex-M4 M24SR64-Y - STM32 Nucleo Development Boards Expansion Board M24SR64-Y -
PN7150B0HN/C11002Y
PN7150B0HN/C11002Y - RFID, NFC Controller, Read, Write, 13.56 MHz, 1.65 V to 1.95 V, HVQFN-40

2663167

RFID, NFC Controller, Read, Write, 13.56 MHz, 1.65 V to 1.95 V, HVQFN-40

NXP

Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

3 204 Sandėlyje + Tikrinti likučius ir pristatymo laiką

3 204 sandėlyje, siunčiama kitą dieną (UK sandėlis)

  • bus pasiekiami dar 4 000 savaitė, prasidėsianti 26.10.8
  • bus pasiekiami dar 4 000 savaitė, prasidėsianti 26.11.4
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 27.1.25

    Vnt. (nupjauta juosta)

    Nupjauta juosta
    Pakuočių parinktys
    Siūlomas užsakymo pakeitimas: 2663167
    2663167RL, Pervyniojimas i rite
    4384268, Pilna ritė

    5+ 9,00 € 50+ 7,40 € 250+ 6,21 € 1000+ 5,55 € 2000+ 5,24 €

    Apribota prekė

    Minimalus užsakymo prekių kiekis: 5 Tik keletas 5 Įveskite leistiną kiekį

    Pridėti
    Min: 5 Mult: 5
    - - - - - - - -
    RWD-MIFARE-OEM
    RWD-MIFARE-OEM - Reader Board, Read/Write system for ISO14443A Mifare 1k, 4k, Integrated PCB Track Antenna

    1655512

    Reader Board, Read/Write system for ISO14443A Mifare 1k, 4k, Integrated PCB Track Antenna

    RF SOLUTIONS

    Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

    Nebegaminama

    Vnt.

    null
    Apribota prekė
    - - - - - - - -
    MIKROE-1726
    MIKROE-1726 - Click Board, NFC Tag Click, RFID/NFC, M24SR64, GPIO, I2C, mikroBUS, 3.3 V, 42.9 mm x 25.4 mm

    2521705

    Click Board, NFC Tag Click, RFID/NFC, M24SR64, GPIO, I2C, mikroBUS, 3.3 V, 42.9 mm x 25.4 mm

    MIKROELEKTRONIKA

    Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

    21 Sandėlyje + Tikrinti likučius ir pristatymo laiką

    21 sandėlyje, siunčiama kitą dieną (UK sandėlis)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 26.8.17

    Vnt.

    1+ 10,48 € 5+ 10,27 €

    Apribota prekė

    Minimalus užsakymo prekių kiekis: 1 Tik keletas 1 Įveskite leistiną kiekį

    Pridėti
    Min: 1 Mult: 1
    STMicroelectronics - - M24SR64 - MCU Development Boards NFC Tag Click Board M24SR64 -
    M24SR-DISCO-PREM
    M24SR-DISCO-PREM - Discovery Kit, M24SR series Dynamic NFC/RFID tak, Bluetooth Module with Audio Outputs

    2396535

    Discovery Kit, M24SR series Dynamic NFC/RFID tak, Bluetooth Module with Audio Outputs

    STMICROELECTRONICS

    Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

    10 Sandėlyje + Tikrinti likučius ir pristatymo laiką

    10 sandėlyje, siunčiama kitą dieną (UK sandėlis)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 26.8.31

    Vnt.

    1+ 37,96 €

    Apribota prekė

    Minimalus užsakymo prekių kiekis: 1 Tik keletas 1 Įveskite leistiną kiekį

    Pridėti
    Min: 1 Mult: 1
    STMicroelectronics ARM Cortex-M3 M24SR64, STM32F103RGT6 STM32F1 - Premium Edition Discovery kit -
    CARD-MIFARE-4K
    CARD-MIFARE-4K - Mifare 4K Transponder Smart Card, 13.56MHz RFID Read/Write, 106kBaud

    1691437

    Mifare 4K Transponder Smart Card, 13.56MHz RFID Read/Write, 106kBaud

    RF SOLUTIONS

    Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

    129 Sandėlyje + Tikrinti likučius ir pristatymo laiką

    129 sandėlyje, siunčiama kitą dieną (UK sandėlis)

  • bus pasiekiami dar 40 savaitė, prasidėsianti 26.7.25
  • Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 26.9.7

    Vnt.

    1+ 3,51 € 10+ 3,36 € 25+ 3,34 € 50+ 3,31 € 100+ 3,17 € 500+ 3,11 € Daugiau kainų variantų...

    Apribota prekė

    Minimalus užsakymo prekių kiekis: 1 Tik keletas 1 Įveskite leistiną kiekį

    Pridėti
    Min: 1 Mult: 1
    - - - - - - - Mifare Class
    ST25DV-DISCOVERY
    ST25DV-DISCOVERY - Development Kit, ST25DV04 Dynamic NFC/RFID Tag IC, Fast Transfer Mode Capability

    2761534

    Development Kit, ST25DV04 Dynamic NFC/RFID Tag IC, Fast Transfer Mode Capability

    STMICROELECTRONICS

    Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

    Nebegaminama

    Vnt.

    null
    Apribota prekė
    STMicroelectronics - - STM32F415VGT6, ST25DV04K - - Discovery_Mboard STM32F415VGT6, Daughter Board ST25DV04K -
    X-NUCLEO-NFC02A1
    X-NUCLEO-NFC02A1 - Expansion Board, M24LR Dynamic NFC/RFID Tag IC, For STM32 Nucleo

    2530553

    Expansion Board, M24LR Dynamic NFC/RFID Tag IC, For STM32 Nucleo

    STMICROELECTRONICS

    Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

    Galima užsakyti pristatymą (ang. back order)

    + Tikrinti likučius ir pristatymo laiką

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 26.8.17 Susisiekti su manimi, kai bus sandėlyje

    Vnt.

    1+ 8,64 € 5+ 8,47 €

    Apribota prekė

    Minimalus užsakymo prekių kiekis: 1 Tik keletas 1 Įveskite leistiną kiekį

    Pridėti
    Min: 1 Mult: 1
    STMicroelectronics - - M24LR04E-R - STMicroelectronics STM32 Nucleo & Arduino UNO R3 Boards Dev Board M24LR04E-R -
    CARD-H2
    CARD-H2 - RFID Transponder, 125 kHz, Card

    1304032

    RFID Transponder, 125 kHz, Card

    RF SOLUTIONS

    Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

    15 Sandėlyje + Tikrinti likučius ir pristatymo laiką

    15 sandėlyje, siunčiama kitą dieną (UK sandėlis)

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 26.8.31

    Vnt.

    1+ 4,37 € 5+ 4,18 € 10+ 4,15 € 50+ 4,12 € 100+ 3,94 € 250+ 3,86 € Daugiau kainų variantų...

    Apribota prekė

    Minimalus užsakymo prekių kiekis: 1 Tik keletas 1 Įveskite leistiną kiekį

    Pridėti
    Min: 1 Mult: 1
    - - - - - - - -
    PN7120A0EV/C10801E
    PN7120A0EV/C10801E - RFID IC, 13.56 MHz, NFC Controller, Read, Write, FeliCa PCD Mode, 1.65 V to 1.95 V supply, VFBGA-49

    2663166

    RFID IC, 13.56 MHz, NFC Controller, Read, Write, FeliCa PCD Mode, 1.65 V to 1.95 V supply, VFBGA-49

    NXP

    Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

    Nebegaminama

    Vnt.

    null
    Apribota prekė
    - - - - - - - -
    PN5180A0HN/C2E
    PN5180A0HN/C2E - RFID IC, 13.56 MHz, Read, Write, Multi Protocol, 2.7 V to 5.5 V supply, HVQFN-40

    2663165

    RFID IC, 13.56 MHz, Read, Write, Multi Protocol, 2.7 V to 5.5 V supply, HVQFN-40

    NXP

    Anksčiau pirkote šį produktą. Peržiūrėti užsakymų istorijoje

    Galima užsakyti pristatymą (ang. back order)

    + Tikrinti likučius ir pristatymo laiką

    Sandėliuose bus daugiau prekių nuo savaitės, prasidėsiančios 27.1.25 Susisiekti su manimi, kai bus sandėlyje

    Vnt.

    1+ 8,97 € 10+ 6,99 € 25+ 6,49 € 50+ 6,28 € 100+ 6,06 € 250+ 5,53 € Daugiau kainų variantų...

    Apribota prekė

    Minimalus užsakymo prekių kiekis: 1 Tik keletas 1 Įveskite leistiną kiekį

    Pridėti
    Min: 1 Mult: 1
    - - - - - - - -