Speakers & Receivers:
Rasta produktų: 1 214Raskite platų Speakers & Receivers asortimentą parduotuvėje Farnell Lietuva. Turime platų Speakers & Receivers pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Same Sky, PUI Audio, Multicomp Pro, Visaton & Same Sky / Partner Stock.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
Power Rating RMS
Rated Input Power
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,470 € 10+ 4,670 € 25+ 4,280 € 50+ 3,540 € 100+ 3,340 € | - | - | - | Miniature | - | 8ohm | - | 39.6mm | 1W | 600Hz | 83dB | Round with Rectangular Frame | - | - | 39.6mm x 46.5mm x 16.1mm | 1.559" | 0Hz to 5kHz | 0Hz | 5kHz | - | - | - | MP ABS Series | Flange Mount | 1.5W | 42.5mm | 16mm | 1.673" | 0.629" | ||||||
Each | 1+ 6,470 € 5+ 6,080 € 10+ 5,700 € 50+ 5,310 € | - | - | - | Miniature | 78mm | 8ohm | - | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | - | 100Hz to 10kHz | 100Hz | 10kHz | - | IP67 | - | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | ||||||
Each | 1+ 26,970 € | - | - | - | Woofer | 381mm | 4ohm | - | - | 100W | 32.5Hz | 98dB | Round | 15" | - | 381mm | - | 50Hz to 2.5kHz | 50Hz | 2.5kHz | - | - | - | - | Panel Mount | - | - | - | - | - | ||||||
Each | 1+ 6,470 € 5+ 6,080 € 10+ 5,700 € 50+ 5,310 € | - | - | - | Miniature | 78mm | 4ohm | - | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | - | 100Hz to 10kHz | 100Hz | 10kHz | - | IP67 | - | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | ||||||
Each | 1+ 3,830 € 3+ 3,470 € 5+ 3,110 € 10+ 2,750 € 20+ 2,700 € | - | - | - | General Purpose | 40mm | 4ohm | - | - | 500mW | 700Hz | 94dBA | Round | 1.57" | - | 40mm x 6.5mm | - | 700Hz to 4.8kHz | 700Hz | 4.8kHz | Standard | - | - | - | Bare Mount | 800mW | - | 6.5mm | - | 0.26" | ||||||
Each | 1+ 2,090 € 5+ 1,880 € 10+ 1,660 € 20+ 1,640 € 40+ 1,500 € Daugiau kainų variantų... | - | - | - | General Purpose | 20mm | 8ohm | - | - | 300mW | 580Hz | 95dB | Round | 0.79" | - | 20mm x 3.9mm | - | 350Hz to 6kHz | 350Hz | 6kHz | - | - | - | - | Bare Mount | 500mW | - | 2.45mm | - | 0.096" | ||||||
Each | 1+ 7,060 € 5+ 6,990 € 10+ 5,750 € 20+ 5,290 € 40+ 4,980 € Daugiau kainų variantų... | - | - | - | General Purpose | - | 4ohm | - | 31.7mm | 3W | 200Hz | 97dB | Round with Square Frame | - | - | 31.7mm x 31.7mm x 16.5mm | 1.25" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | IPX5 | - | - | Panel Mount | 4W | 31.7mm | 16.5mm | 1.25" | 0.65" | ||||||
Each | 1+ 2,260 € 5+ 2,010 € 10+ 1,760 € 20+ 1,620 € 40+ 1,470 € | - | - | - | General Purpose | - | 8ohm | - | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | - | 15mm x 11mm x 4.3mm | 0.43" | 600Hz to 20kHz | 600Hz | 20kHz | - | IP67 | - | Mobile Series | Panel Mount | 1W | 15mm | 4.3mm | 0.6" | 0.17" | ||||||
Each | 1+ 5,280 € 3+ 4,880 € 5+ 4,480 € 10+ 4,080 € 20+ 4,000 € | - | - | - | General Purpose | - | 8ohm | - | 61.5mm | 4W | 230Hz | 95dB | Square | - | - | 66.3mm x 66.3mm x 29mm | 2.42" | 230Hz to 12kHz | 230Hz | 12kHz | Standard | - | - | - | Panel Mount | 5W | 66.3mm | 29mm | 2.61" | 1.14" | ||||||
Each | 1+ 11,870 € 10+ 9,660 € 20+ 9,100 € | - | - | - | General Purpose | - | 8ohm | - | 35mm | 6W | 450Hz | 102dB | Oval | - | - | 58mm x 35mm x 19.5mm | 1.38" | 250Hz to 20kHz | 250Hz | 20kHz | Standard | - | - | - | Bare Mount | 7W | 58mm | 19.5mm | 2.28" | 0.77" | ||||||
Each | 1+ 4,450 € 5+ 4,060 € 10+ 3,670 € 20+ 3,500 € 40+ 3,330 € | - | - | - | General Purpose | - | 4ohm | - | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | - | 40mm x 28.5mm x 11.3mm | 1.12" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | ||||||
Each | 1+ 2,810 € 3+ 2,800 € 5+ 2,790 € 10+ 2,240 € 20+ 2,200 € | - | - | - | General Purpose | - | 8ohm | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | - | 18mm x 13mm x 2.8mm | 0.51" | 0Hz to 14kHz | 420Hz | 14kHz | - | IP65 | - | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | ||||||
Each | 1+ 3,200 € 3+ 2,890 € 5+ 2,590 € 10+ 2,280 € 20+ 2,230 € | - | - | - | General Purpose | - | 8ohm | - | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | - | - | 15mm x 11mm x 3.9mm | 0.43" | 0Hz to 14kHz | 500Hz | 14kHz | - | IP65 | - | - | Panel Mount | 1W | 15mm | 3.9mm | 0.59" | 1.15" | ||||||
Each | 1+ 2,890 € 5+ 2,540 € 10+ 2,190 € 20+ 2,010 € 40+ 1,810 € | - | - | - | General Purpose | - | 6ohm | - | 9mm | 940mW | 850Hz | 91dB | Square | - | - | 16mm x 9mm x 3mm | 0.35" | 500Hz to 20kHz | 500Hz | 20kHz | - | IP67 | - | Mobile Series | SMD | 1.2W | 16mm | 3mm | 0.62" | 0.11" | ||||||
Each | 1+ 4,380 € 3+ 4,030 € 5+ 3,690 € 10+ 3,340 € 20+ 3,270 € | - | - | - | General Purpose | 40mm | 8ohm | - | - | 1W | 580Hz | 81dB | Round | 1.58" | - | 50mm x 5mm | - | 310Hz to 6kHz | 310Hz | 6kHz | Standard | - | - | - | Flange Mount | 2W | - | 5mm | - | 0.2" | ||||||
Each | 1+ 5,870 € 3+ 5,290 € 5+ 4,710 € 10+ 4,130 € 20+ 4,050 € | - | - | - | General Purpose | 22mm | 4ohm | - | - | 2W | 300Hz | 79dBA | Round | 0.86" | - | 22mm x 6.7mm | - | 200Hz to 20kHz | 200Hz | 20kHz | - | - | - | N50 Mini Speaker Series | Bare Mount | 2.5W | - | 6.7mm | - | 0.26" | ||||||
Each | 1+ 7,360 € 5+ 6,560 € 10+ 5,750 € 25+ 5,220 € 50+ 4,910 € Daugiau kainų variantų... | - | - | - | General Purpose | - | 4ohm | - | 13mm | 2W | 600Hz | 94dBA | Oval with Rectangular Frame | - | - | 38mm x 13mm x 3.5mm | 0.51" | 600Hz to 20kHz | 600Hz | 20kHz | Standard | - | - | - | Panel Mount | 2.5W | 38mm | 3.5mm | 1.49" | 0.14" | ||||||
Each | 1+ 4,520 € 5+ 4,370 € 10+ 4,210 € 20+ 3,870 € 40+ 2,720 € | - | - | - | General Purpose | - | 8ohm | - | 41mm | 3W | 250Hz | 86dBA | Oval with Rectangular Frame | - | - | 71mm x 41mm x 23.5mm | 1.62" | 100Hz to 20kHz | 100Hz | 20kHz | Standard | - | - | - | Panel Mount | 5W | 71mm | 23.5mm | 2.8" | 0.93" | ||||||
Each | 1+ 5,450 € 5+ 4,810 € 10+ 4,160 € 20+ 3,830 € 40+ 3,480 € | - | - | - | General Purpose | 25mm | 4ohm | - | - | 2W | 280Hz | 79dBA | Round | 0.98" | - | 25mm x 7.5mm | - | 250Hz to 20kHz | 250Hz | 20kHz | - | - | - | N50 Mini Speaker Series | Panel Mount | 2.5W | - | 29.2mm | - | 0.3" | ||||||
Each | 1+ 9,640 € 3+ 9,240 € 5+ 8,230 € 10+ 7,220 € 20+ 6,800 € Daugiau kainų variantų... | - | - | - | General Purpose | 46.4mm | 4ohm | - | - | 10W | 220Hz | 99dB | Round | 1.83" | - | 46.4mm x 46.4mm x 18.1mm | - | 220Hz to 20kHz | 220Hz | 20kHz | Standard | - | - | - | Bare Mount | 12W | - | 18.1mm | - | 0.71" | ||||||
Each | 1+ 3,470 € 5+ 3,120 € 10+ 2,760 € 25+ 2,380 € 50+ 2,210 € Daugiau kainų variantų... | - | - | - | General Purpose | - | 4ohm | - | 9mm | 2W | 700Hz | 89dB | Oval with Rectangular Frame | - | - | 25mm x 9mm x 3mm | 0.35" | 700Hz to 20kHz | 700Hz | 20kHz | - | - | - | - | Panel Mount | 2.5W | 25mm | 3mm | 0.98" | 0.12" | ||||||
Each | 1+ 2,220 € 3+ 2,060 € 5+ 1,890 € 10+ 1,730 € 20+ 1,700 € | - | - | - | Piezo | 48mm | 3.5ohm | - | - | - | 1.2kHz | - | Round | 1.89" | - | - | - | - | - | - | - | - | - | - | Bare Mount | - | - | 2.2mm | - | 0.09" | ||||||
Each | 1+ 2,810 € 5+ 2,500 € 10+ 2,180 € 20+ 2,010 € 40+ 1,820 € | - | - | - | General Purpose | 30mm | 8ohm | - | - | 500mW | 650Hz | 82dBA | Round | 1.18" | - | 30mm x 4.8mm | - | 650Hz to 15kHz | 650Hz | 15kHz | Standard | - | - | - | Bare Mount | 1W | - | 4.8mm | - | 0.18" | ||||||
Each | 1+ 3,000 € 5+ 2,690 € 10+ 2,380 € 25+ 2,050 € 50+ 1,910 € Daugiau kainų variantų... | - | - | - | General Purpose | - | 4ohm | - | 12mm | 2W | 450Hz | 92dB | Oval with Rectangular Frame | - | - | 24mm x 12mm x 4.5mm | 0.47" | 450Hz to 20kHz | 450Hz | 20kHz | - | - | - | - | Panel Mount | 2.5W | 24mm | 4.5mm | 0.94" | 0.18" | ||||||
Each | 1+ 3,440 € 3+ 3,240 € 5+ 3,030 € 10+ 2,830 € 20+ 2,720 € Daugiau kainų variantų... | - | - | - | General Purpose | 22.5mm | 8ohm | - | - | 1W | 660Hz | 90dB | Round | 0.89" | - | 22.5mm x 7.15mm | - | 660Hz to 20kHz | 660Hz | 20kHz | - | - | - | - | Bare Mount | 1.5W | - | 7.15mm | - | 0.28" | ||||||