Sensor Connectors:
Rasta produktų: 5 407Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Connector Type A
Product Range
Connector to Connector
Shell Type
Connector Type B
Accessory Type
Sensor Connector Size
Circular Connector Shell Style
For Use With
Sensor Connector Gender
Gender
Circular Connector Contact Type
No. of Contacts
Cable Length - Metric
No. of Positions
Cable Length - Imperial
Coupling Style
Sensor Contact Type
Sensor Connector Mounting
Operating Temperature Range
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,680 € 5+ 25,600 € 10+ 23,520 € 25+ 22,050 € 50+ 21,000 € Daugiau kainų variantų... | Iš viso:27,68 € Min.: 1 / kartot.: 1 | - | - | Buccaneer Series | - | - | - | - | - | 7/8" | - | - | Male | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Brass | Gold | 9A | 300V | |||||
Each | 1+ 25,910 € 5+ 23,320 € 10+ 19,820 € 25+ 18,580 € 50+ 18,210 € | Iš viso:25,91 € Min.: 1 / kartot.: 1 | - | - | Buccaneer Series | - | - | - | - | - | 7/8" | - | - | Female | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 9A | 300V | |||||
Each | 1+ 3,880 € 5+ 3,670 € 10+ 3,460 € 25+ 3,300 € | Iš viso:3,88 € Min.: 1 / kartot.: 1 | - | - | MP E-Bike Signal Connectors | - | - | - | - | - | - | - | - | Female | - | - | - | - | 8 Positions | - | - | PCB Socket | Straight Panel Mount | - | IP67 | - | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Gold | 3A | 60VDC | |||||
Each | 1+ 36,760 € | Iš viso:36,76 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 5 Positions | - | - | PCB Pin | Straight Panel Mount | - | IP67, IP69K | A Coded | - | Brass | Gold | 4A | 60VDC | |||||
4058533 „RoHS“ | TE CONNECTIVITY - ERNI | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 4,090 € 10+ 3,720 € 100+ 3,280 € | Iš viso:4,09 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | M8 | - | - | Female | - | - | - | - | 3 Positions | - | - | Solder Socket | Straight Surface Mount | - | IP65, IP67 | A Coded | LCP (Liquid Crystal Polymer) Body | Copper Alloy | Gold | 4.8A | - | |||
4058520 „RoHS“ | TE CONNECTIVITY - ERNI | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 9,610 € 10+ 9,350 € 25+ 9,100 € 100+ 8,840 € | Iš viso:9,61 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | - | - | 5 Positions | - | - | PCB Socket | Right Angle PCB Mount | - | IP65, IP67 | A Coded | - | - | Gold | 4.8A | - | |||
TELEMECANIQUE SENSORS | Each | 1+ 4,850 € 10+ 4,750 € 25+ 4,660 € 50+ 4,560 € 100+ 4,460 € | Iš viso:4,85 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | Female | Socket | - | 4Contacts | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP65 | - | Plastic Body | - | - | 16A | 250V | ||||
Each | 1+ 36,130 € 5+ 30,110 € 10+ 28,030 € | Iš viso:36,13 € Min.: 1 / kartot.: 1 | - | - | Harax Series | - | - | - | - | - | M12 | - | - | Male | - | - | 4Contacts | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | - | IP65, IP67 | D Coded | Zinc Body | Brass | Gold | 4A | 50V | |||||
Each | 1+ 15,170 € 10+ 14,030 € 25+ 13,270 € 100+ 12,550 € 250+ 12,300 € | Iš viso:15,17 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Male | - | - | 5Contacts | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60VDC | |||||
Each | 1+ 16,630 € 10+ 15,930 € 25+ 15,250 € 100+ 14,950 € 250+ 14,640 € | Iš viso:16,63 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 5Contacts | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60VDC | |||||
Each | 1+ 25,520 € 5+ 24,890 € 10+ 24,250 € 25+ 22,970 € 50+ 22,510 € | Iš viso:25,52 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Male | - | - | 4Contacts | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | - | IP67 | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 1.75A | 60VDC | |||||
Each | 1+ 12,840 € 5+ 11,030 € 10+ 10,030 € 25+ 9,320 € | Iš viso:12,84 € Min.: 1 / kartot.: 1 | - | - | M12 Series | - | - | - | - | - | M12 | - | - | Female | - | - | 5Contacts | - | 5 Positions | - | - | Solder Socket | Straight Panel Mount | - | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60VDC | |||||
Each | 1+ 15,280 € 10+ 14,130 € 25+ 13,380 € 100+ 12,570 € 250+ 12,320 € | Iš viso:15,28 € Min.: 1 / kartot.: 1 | - | - | HARAX Series | - | - | - | - | - | M12 | - | - | Female | - | - | 4Contacts | - | 4 Positions | - | - | IDC / IDT Socket | Straight Cable Mount | - | IP67 | S Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | |||||
Each | 1+ 16,950 € 10+ 16,250 € 25+ 15,590 € 100+ 15,280 € 250+ 14,970 € | Iš viso:16,95 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 5Contacts | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | - | 4A | 60VDC | |||||
TELEMECANIQUE SENSORS | Each | 1+ 18,480 € 10+ 17,550 € 25+ 16,640 € 100+ 16,310 € 250+ 15,970 € Daugiau kainų variantų... | Iš viso:18,48 € Min.: 1 / kartot.: 1 | - | - | OsiSense Series | - | - | - | - | - | M12 | - | - | Male | - | - | 4Contacts | - | 4 Positions | - | - | Screw Pin | Right Angle Cable Mount | - | IP67 | - | Plastic Body | - | - | 3A | 150VDC | ||||
Each | 1+ 42,200 € 5+ 35,170 € 10+ 32,740 € | Iš viso:42,20 € Min.: 1 / kartot.: 1 | - | - | HARAX Series | - | - | - | - | - | M12 | - | - | Female | - | - | 4Contacts | - | 4 Positions | - | - | IDC / IDT Socket | Straight Cable Mount | - | IP67 | D Coded | Zinc Body | Brass | Gold | 4A | 50V | |||||
Each | 1+ 16,290 € 10+ 15,160 € 25+ 14,370 € 100+ 13,600 € 250+ 13,330 € Daugiau kainų variantų... | Iš viso:16,29 € Min.: 1 / kartot.: 1 | - | - | 713 Series | - | - | - | - | - | M12 | - | - | Female | - | - | 4Contacts | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP68 | A Coded | Metal Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ 12,050 € 10+ 10,830 € 25+ 10,260 € 100+ 9,700 € 250+ 9,510 € | Iš viso:12,05 € Min.: 1 / kartot.: 1 | - | - | HARAX Series | - | - | - | - | - | M12 | - | - | Male | - | - | 4Contacts | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | |||||
Each | 1+ 13,060 € 10+ 11,900 € 25+ 11,580 € 100+ 11,250 € 250+ 11,030 € | Iš viso:13,06 € Min.: 1 / kartot.: 1 | - | - | HARAX Series | - | - | - | - | - | M8 | - | - | Male | - | - | 3Contacts | - | 3 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | - | IP67 | S Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 32V | |||||
Each | 1+ 35,150 € 5+ 34,270 € 10+ 33,390 € 25+ 31,640 € 50+ 31,010 € | Iš viso:35,15 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 8Contacts | - | 8 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 2A | 30V | |||||
Each | 1+ 36,760 € 5+ 36,020 € 10+ 35,290 € 25+ 34,550 € 50+ 33,820 € | Iš viso:36,76 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Male | - | - | 8Contacts | - | 8 Positions | - | - | Crimp Pin | Straight Cable Mount | - | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 2A | 30V | |||||
Each | 1+ 17,170 € 10+ 16,510 € 25+ 15,840 € 100+ 14,980 € 250+ 14,680 € | Iš viso:17,17 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Male | - | - | 4Contacts | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | |||||
Each | 1+ 16,130 € 10+ 15,810 € 25+ 15,480 € 100+ 15,160 € 250+ 14,840 € Daugiau kainų variantų... | Iš viso:16,13 € Min.: 1 / kartot.: 1 | - | - | E Series M12 | - | - | - | - | - | M12 | Cable Mount Receptacle | - | Female | - | Screw Socket | 4Contacts | - | 4 Positions | - | Bayonet | Screw Socket | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Tin | 4A | 250V | |||||
Each | 1+ 13,770 € 10+ 12,580 € 25+ 12,180 € 100+ 11,870 € 250+ 11,630 € | Iš viso:13,77 € Min.: 1 / kartot.: 1 | - | - | HARAX Series | - | - | - | - | - | M8 | - | - | Male | - | - | 4Contacts | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 32V | |||||
Each | 1+ 43,690 € 5+ 41,510 € 10+ 40,680 € 25+ 39,850 € 50+ 39,020 € | Iš viso:43,69 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 8Contacts | - | 8 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 2A | 30V | |||||