Greitas nemokamas pristatymas
nuo 50 eur
Pats didžiausias mūsų asortimentas
Daugiau nei 1 milijonas produktų Pasiekiama internetu
NEMOKAMA techninė pagalba
Tik „Farnell“ klientams
Boards & Compute Modules:
Rasta produktų: 62Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Silicon Manufacturer
Processor Core Type
No. of Bits
Core Number
Silicon Family Name
Core Architecture
Processor Speed
RAM Memory Size
Core Sub-Architecture
Kit Contents
Silicon Core Number
Interfaces
Operating System
Operating Temperature Range
Fanless
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,460 € | Iš viso:21,46 € Min.: 1 / kartot.: 1 | - | ARM Thumb | - | ARM926EJ-S | SAM9X60 | - | 600MHz | 1GB | - | System-On-Module, SAM9X | - | CAN, CMOS, I2C, PWM, QSPI, SDMMC, SDIO, SSC | Linux | -40°C to +85°C | - | |||||
Each | 1+ 338,990 € | Iš viso:338,99 € Min.: 1 / kartot.: 1 | Gateworks | ARM Cortex A53 Quad Core | 64bit | GW7100 | i.MX8M | ARM | 1.6GHz | - | Cortex-A53 | GW7100 | GW7100 | - | Ubuntu Linux | -40°C to +85°C | - | |||||
Each | 1+ 452,950 € | Iš viso:452,95 € Min.: 1 / kartot.: 1 | Gateworks | ARM Cortex A53 Quad Core | 64bit | GW11048 | i.MX8M | ARM | - | - | Cortex-A53 | GW7200, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog | GW7200 | - | Ubuntu Linux | -40°C to +85°C | - | |||||
Each | 1+ 189,690 € | Iš viso:189,69 € Min.: 1 / kartot.: 1 | - | ARM Cortex A53 Quad Core, ARM Cortex M4F Single Core | - | MIMX8QX5CVLFZAx | Colibri iMX8 QuadXPlus | - | 1.2GHz | 2GB | - | Computer-On-Module MIMX8QX5CVLFZAx | - | CAN, Ethernet, I2C, MIPI CSI, QSPI, SAI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos | -40°C to 85°C | - | |||||
Each | 1+ 74,610 € | Iš viso:74,61 € Min.: 1 / kartot.: 1 | - | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | AM6232xTCGHAALW | Verdin AM62 | - | 1.4GHz | 1GB | - | Computer-On-Module AM6232xTCGHAALW | - | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -20°C to 85°C | - | |||||
Each | 1+ 198,260 € | Iš viso:198,26 € Min.: 1 / kartot.: 1 | - | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | - | MIMX8ML6CVNKZAB | Verdin iMX8M Plus | - | 1.6GHz | 4GB | - | Computer-On-Module MIMX8ML6CVNKZAB | - | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
Each | 1+ 88,320 € | Iš viso:88,32 € Min.: 1 / kartot.: 1 | - | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | AM6252xTCGHAALW | Verdin AM62 | - | 1.4GHz | 1GB | - | Computer-On-Module AM6252xTCGHAALW | - | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
Each | 1+ 225,750 € | Iš viso:225,75 € Min.: 1 / kartot.: 1 | - | ARM Cortex A53 Quad Core, ARM Cortex M4F Single Core | - | MIMX8QX5CVLFZAx | Colibri iMX8 QuadXPlus | - | 1.2GHz | 2GB | - | Computer-On-Module MIMX8QX5CVLFZAx | - | CAN, Ethernet, I2C, MIPI CSI, QSPI, SAI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos | -40°C to 85°C | - | |||||
Each | 1+ 59,380 € | Iš viso:59,38 € Min.: 1 / kartot.: 1 | - | ARM Cortex A53 Single Core, ARM Cortex M4F Single Core | - | AM6231xKGGHHALW | Verdin AM62 | - | 1GHz | 512MB | - | Computer-On-Module AM6231xKGGHHALW | - | CAN FD, Ethernet, I2C, MIPI CSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | 0°C to 70°C | - | |||||
Each | 1+ 115,660 € | Iš viso:115,66 € Min.: 1 / kartot.: 1 | - | ARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core | - | AM69A98 | Aquila AM69 | - | 2GHz | 32GB | - | Computer-On-Module AM69A98 | - | CAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Torizon Embedded Linux | -40°C to 85°C | - | |||||
Each | 1+ 102,010 € | Iš viso:102,01 € Min.: 1 / kartot.: 1 | - | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | AM6252xTCGHAALW | Verdin AM62 | - | 1.4GHz | 1GB | - | Computer-On-Module AM6252xTCGHAALW | - | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
3620526 | Each | 1+ 1 638,000 € | Iš viso:1 638,00 € Min.: 1 / kartot.: 1 | - | ARM Cortex A9 | - | - | Zynq-7000 | - | 667MHz | 512MB | - | OEM Kit sbRIO-9651 (XC7Z020) | - | Ethernet, CAN, UART, USB | Linux | -40°C to +85°C | - | ||||
Each | 1+ 22 144,000 € | Iš viso:22 144,00 € Min.: 1 / kartot.: 1 | - | ARM Cortex A53 Quad Core | - | XCZU47DR-1FFVG1517I | Zynq UltraScale+ RFSoC | - | 6GHz | - | - | XRF8 System-on-Module XCZU47DR-1FFVG1517I, Avalon Software | - | - | - | - | - | |||||
Each | 1+ 1 125,000 € | Iš viso:1 125,00 € Min.: 1 / kartot.: 1 | - | ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core | - | XCZU7EV-1FBVB900I | Zynq UltraScale+ MPSoC | - | 1.5GHz | 1GB | - | UltraZed-EG System-On-Module XCZU7EV-1FBVB900I | - | Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON | - | - | - | |||||
Each | 1+ 518,540 € | Iš viso:518,54 € Min.: 1 / kartot.: 1 | - | ARM Cortex R5F Dual Core, ARM Cortex A53 Quad Core | - | XCZU3EG-1SFVA625E | Zynq UltraScale+ MPSoC | - | 1.5GHz | 2GB | - | UltraZed-EG System-On-Module XCZU3EG-1SFVA625E | - | Ethernet, I2C, USB, PMBus, PS JTAG, PL SYSMON | - | - | - | |||||
Each | 1+ 485,510 € | Iš viso:485,51 € Min.: 1 / kartot.: 1 | Gateworks | NXP ARM Cortex A53 Quad Core | 64bit | GW7300 | i.MX8M | ARM | 1.6GHz | - | Cortex-A53 | GW7300, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog | GW7300 | - | Ubuntu Linux | -40°C to +85°C | - | |||||
Each | 1+ 144,060 € | Iš viso:144,06 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
TORADEX | Each | 1+ 248,000 € | Iš viso:248,00 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 86,910 € | Iš viso:86,91 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 91,770 € | Iš viso:91,77 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 191,390 € | Iš viso:191,39 € Min.: 1 / kartot.: 1 | - | ARM Cortex A53 Quad Core, ARM Cortex M4F Single Core | - | MIMX8MM6CVTKZAx | Verdin iMX8M Mini | - | 1.6GHz | 2GB | - | Computer-On-Module MIMX8MM6CVTKZAx | - | CAN, Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
TORADEX | Each | 1+ 561,600 € | Iš viso:561,60 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
TORADEX | Each | 1+ 93,540 € | Iš viso:93,54 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 153,330 € | Iš viso:153,33 € Min.: 1 / kartot.: 1 | - | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | MIMX8MM3CVTKZAx | Verdin iMX8M Mini DualLite | - | 1.6GHz | 1GB | - | Computer-On-Module MIMX8MM3CVTKZAx | - | Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | |||||
Each | 1+ 96,510 € | Iš viso:96,51 € Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||