RF Isolator Modules:
Rasta produktų: 26Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Frequency Min
Frequency Max
Direction
Insertion Loss Max
Isolation Min
Return Loss
Average Power Max
RF Isolator Dimension
RF Isolator Package Style
RF Isolator Input Connector
Frequency Band
VSWR
Operating Temperature Min
Operating Temperature Max
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 729,850 € 5+ 594,690 € 10+ 582,800 € | 2GHz | 4GHz | Counterclockwise | 0.75dB | 18dB | - | 10W | 34 mm x 18 mm | Module | SMA Jack to SMA Jack | 2GHz to 4GHz | 1.4:1 | - | - | - | ||||||