H8/300H 16-bit Microcontrollers:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,660 € | H8 Family H8/300H Tiny Series H8/3687 Group Microcontrollers | H8/300H | 16 bit | 20MHz | 56KB | 64Pins | LFQFP | 45I/O's | SCI | 4KB | 8Channels | 10Bit | 3V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | ||||||
Each | 1+ 17,100 € 10+ 15,720 € 25+ 15,070 € 50+ 14,180 € 100+ 13,280 € | H8 Family H8/300H Tiny Series H8/3664 Group Microcontrollers | H8/300H | 16 bit | 16MHz | 32KB | 64Pins | LQFP | 29I/O's | I2C, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | ||||||
Each | 1+ 43,860 € 10+ 38,730 € 100+ 32,320 € | H8 Family H8/300H Series H8/3048 Group Microcontrollers | H8/300H | 16 bit | 18MHz | 128KB | 100Pins | QFP | 78I/O's | UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H | H8 | ||||||
3213867 „RoHS“ | Each | 1+ 14,790 € 10+ 11,890 € 25+ 11,100 € 50+ 10,780 € 100+ 10,450 € | H8 Family H8/300H Tiny Series H8/36014 Group Microcontrollers | H8/300H | 16 bit | 20MHz | 32KB | 64Pins | LQFP | 30I/O's | UART | 2KB | 4Channels | 10Bit | 3.3V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | |||||
Each | 1+ 10,520 € 10+ 10,130 € 100+ 9,950 € 300+ 9,760 € 600+ 9,580 € Daugiau kainų variantų... | H8 Family H8/300H Series H8/38099 Group Microcontrollers | H8/300H | 16 bit | 10MHz | 128KB | 100Pins | LQFP | 75I/O's | I2C, SCI | 4KB | 8Channels | 10Bit | 1.8V | 3.6V | -20°C | 75°C | Surface Mount | H8/300H | H8 | ||||||
Each | 1+ 9,910 € 10+ 8,430 € 100+ 7,160 € 200+ 6,530 € 400+ 6,110 € Daugiau kainų variantų... | H8 Family H8/300H Series H8/36079 Group Microcontrollers | H8/300H | 16 bit | 20MHz | 128KB | 64Pins | QFP | 47I/O's | I2C, SCI | 6KB | 8Channels | 10Bit | 4.5V | 5.5V | -20°C | 75°C | Surface Mount | H8/300H Tiny | H8 | ||||||