32-bit Microcontrollers:
Rasta produktų: 2 933Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,570 € 25+ 7,840 € 100+ 7,470 € 250+ 7,100 € | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 49I/O's | CAN, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 270+ 4,400 € | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 11,650 € 25+ 10,680 € 100+ 10,250 € 1000+ 9,820 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 31,320 € 5+ 28,360 € 10+ 25,390 € 25+ 23,880 € 50+ 23,400 € | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
2314671 | Each | 1+ 390,350 € | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -55°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 180+ 3,180 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ 10,280 € 25+ 9,410 € 100+ 8,960 € 250+ 8,510 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 9,170 € 25+ 8,330 € 100+ 7,570 € 416+ 7,420 € | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 512KB | 48Pins | QFN | 28I/O's | I2S, SPI, UART, USB | 96KB | 6Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | ||||||
Each | 1+ 14,190 € 25+ 13,000 € 100+ 11,780 € 250+ 11,540 € | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||
Each | 320+ 7,170 € | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | 50MHz | 1MB | 100Pins | LQFP | 84I/O's | I2C, LIN, SPI, UART | 96KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ 14,750 € 10+ 11,210 € 25+ 10,300 € 50+ 9,880 € 100+ 9,460 € Daugiau kainų variantų... | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 74I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 120+ 13,350 € | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 176Pins | LFBGA | 133I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 180+ 8,600 € | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 103I/O's | CAN, CSI, Ethernet, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 8,320 € 25+ 7,630 € 100+ 7,270 € 250+ 6,910 € | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 48I/O's | I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 1+ 13,620 € 25+ 12,490 € 100+ 12,140 € 250+ 11,790 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ | - | ||||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 24,300 € 5+ 21,950 € 10+ 19,600 € 25+ 18,430 € 50+ 18,060 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 240KB | 50Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ 24,640 € 5+ 23,150 € 10+ 21,650 € 25+ 20,400 € 50+ 19,990 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 64Pins | TQFP | 42I/O's | SPI | 512KB | 18Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC5 | SPC58ECx | AEC-Q100 | ||||||
Each | 450+ 31,870 € | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 6MB | 256Pins | MAPBGA | 178I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | ||||||
Each | 119+ 9,030 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 260+ 8,400 € | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 64Pins | QFN | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each (Supplied on Full Reel) Pilna ritė | 2200+ 10,470 € | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 180MHz | 1MB | 144Pins | TFBGA | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 256KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | ||||||
Each | 119+ 7,100 € | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 100Pins | TQFP | 78I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 1+ 9,910 € 10+ 7,750 € 25+ 6,830 € 50+ 6,750 € 100+ 6,660 € Daugiau kainų variantų... | RX Family RX600 Series RX671 Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 144Pins | LQFP | 113I/O's | CAN, I2C, SPI, UART, USB | 384KB | 20Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 6,360 € 25+ 5,830 € 100+ 5,270 € 250+ 5,160 € | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 176+ 16,900 € | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 169Pins | LFBGA | 120I/O's | CAN, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | ||||||