be PVM

32-bit Microcontrollers:

Rasta produktų: 2 933
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Nefiltruojama
0 Parinkti filtrai
LygintiKaina užKiekis
3637481

„RoHS“

Date/Lot Code

Each
90+
8,490 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3577756

„RoHS“

Date/Lot Code

Each
1+
8,960 €
25+
8,250 €
100+
7,720 €
250+
7,490 €
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
128KB
64Pins
QFN
45I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
32KB
11Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3638203

„RoHS“

Date/Lot Code

Each
260+
11,300 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
252MHz
2MB
100Pins
TFBGA
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3637559

„RoHS“

Date/Lot Code

Each (Supplied on Full Reel)
Pilna ritė
1200+
8,030 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3636164

„RoHS“

Date/Lot Code

Each
160+
5,620 €
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
30Channels
12Bit
2.3V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MK GP
AEC-Q100
3637629

„RoHS“

Date/Lot Code

Each (Supplied on Full Reel)
Pilna ritė
1000+
8,780 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3636298

„RoHS“

Date/Lot Code

Each
329+
1,660 €
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32 bit
25MHz
64KB
28Pins
SSOP
21I/O's
I2S, LIN, SPI, UART
16KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MM
-
3637239

„RoHS“

Date/Lot Code

Each
238+
4,380 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
128KB
100Pins
TQFP
81I/O's
I2C, I2S, SPI, UART, USB
32KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3638243

„RoHS“

Date/Lot Code

Each (Supplied on Full Reel)
Pilna ritė
1200+
10,950 €
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3637565

„RoHS“

Date/Lot Code

Each
160+
8,370 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
51I/O's
Ethernet, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3637632

„RoHS“

Date/Lot Code

Each (Supplied on Full Reel)
Pilna ritė
1000+
9,180 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3576937

„RoHS“

Date/Lot Code

Each
1+
5,900 €
25+
5,410 €
100+
4,900 €
250+
4,800 €
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
512KB
48Pins
TQFP
37I/O's
I2S, SPI, UART, USB
64KB
18Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK GP
-
3636142

„RoHS“

Date/Lot Code

Each (Supplied on Full Reel)
Pilna ritė
1200+
6,920 €
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
512KB
100Pins
TQFP
78I/O's
I2C, I2S, SPI, UART, USB
128KB
42Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK GP
-
3638039

„RoHS“

Date/Lot Code

Each
60+
16,280 €
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
1MB
176Pins
LQFP
120I/O's
CAN, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3637754

„RoHS“

Date/Lot Code

Each
119+
9,840 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
1MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ
-
1748992

„RoHS“

Date/Lot Code

Each
1+
17,880 €
10+
14,450 €
25+
13,860 €
50+
13,030 €
100+
12,200 €
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
64Pins
QFP
54I/O's
CAN, I2C, SCI, SPI
32KB
20Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
2313986

„RoHS“

Date/Lot Code

Each
1+
23,770 €
10+
20,490 €
25+
19,320 €
50+
18,440 €
100+
17,550 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
100Pins
LQFP
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
0°C
70°C
Surface Mount
ColdFire V2
MCF5225x
-
2314709

Date/Lot Code

Each
1+
177,770 €
5+
164,630 €
10+
151,310 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
1698076

„RoHS“

Date/Lot Code

Each
1+
27,320 €
5+
24,710 €
10+
22,100 €
25+
20,790 €
50+
20,370 €
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
MAPBGA
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
2085037

„RoHS“

Date/Lot Code

Each
1+
70,320 €
5+
64,560 €
10+
58,740 €
25+
55,930 €
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
116MHz
2MB
208Pins
MAPBGA
154I/O's
CAN, I2C, SCI, SPI
592KB
36Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2345688

„RoHS“

Date/Lot Code

Each
119+
5,300 €
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2467670

„RoHS“

Date/Lot Code

Each
1+
14,520 €
25+
13,330 €
100+
12,050 €
250+
11,810 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2467664

„RoHS“

Date/Lot Code

Each
1+
13,270 €
25+
12,180 €
100+
11,030 €
250+
10,810 €
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2931346

„RoHS“

Date/Lot Code

Each
1+
46,200 €
5+
42,780 €
10+
39,320 €
25+
36,830 €
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32 bit
240MHz
1.3MB
257Pins
MAPBGA
-
CAN, I2C, LIN, SPI
1MB
16Channels
12Bit
1.19V
1.31V
-40°C
125°C
Surface Mount
S32R
S32Rxx
-
2985276

„RoHS“

Date/Lot Code

Each
1+
5,750 €
10+
4,410 €
25+
4,080 €
50+
3,900 €
100+
3,720 €
Daugiau kainų variantų...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
32 bit
32MHz
32KB
48Pins
LQFP
-
SCI, SPI
2KB
7Channels
10Bit
3.5V
20V
-40°C
125°C
Surface Mount
S12 Magni V
S12ZVMA
AEC-Q100
576–600 prekių iš 2933
iš 118 p.

pirmaujančių gamintojų

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account